RS PRO 3182Y 1.5 mm² 2 Core Power Cable, H05VV-F, White PVC, 100m

Номер на артикул на RS: 492-046Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

2

Sheath Colour

White

Length

100m

Cable Type

3182Y

Current Rating

15 A

Outer Diameter

8.6mm

Sheath Material

PVC

Voltage Rating

500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

Conductor Resistance

13.3 Ω/km

American Wire Gauge

15 AWG

Number of Strands

30

Minimum Operating Temperature

-15°C

Standards Met

BS EN 50525

Insulation material

PVC

Core Strands

30/0.25 mm

Size of Strands

0.25 mm

Maximum Operating Temperature

+70°C

Conductor Material

Copper

Страна на произход

United Kingdom

Детайли за продукта

RS PRO BASEC Approved H05VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality BASEC approved medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and office applications.

What is Mains Cable?

A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.

Cable Construction

This flexible electrical power cable consists cores made up of fine stranded copper conductors or wires. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. All the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.

What is BASEC Approval?

BASEC is an independent accredited certification body for the cable industry worldwide which provides an approvals service for cables. BASEC conducts rigorous, high-quality testing across a range of sectors that supply and install cable. These tests meet all the relevant standards and regulations ensuring the cables supplied are safe to use and of the highest quality.

What Does H05VV-F Mean?

H05VV-F mains power cable (also known as 318-Y cable) is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality across Europe to ensure the trade of common standard product.

H05VV-F is the code for this harmonised power cable which breaks down into the following:

• H = Harmonised
• 05 = 300V / 500V voltage rating
• V = PVC insulation
• V = PVC sheath
• F = Flexible copper conductors

Benefits of PVC Insulated Mains Cable

The PVC insulation and sheath of this mains power cable has the following properties:

• Low cost
• Excellent insulation properties
• Flexible
• Stable, robust and durable
• Oil resistant

Where are These Cables Used?

PVC insulated mains cables are used for medium duty wiring in domestic, kitchen and office premises. This electrical mains cable should be used for wiring appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable can only be used with cooking and heating equipment if the cable does not come into direct contact with the hot parts of the equipment or with any other heat source. Applications include washing machines, dishwashers, refrigerators, spin dryers, computer and office equipment.

Може да се интересувате от
3182Y Wht 2core round cable,1.5sq.mm100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO 3182Y 1.5 mm² 2 Core Power Cable, H05VV-F, White PVC, 100m
€ 149,341 Reel of 100 Metres (ex VAT)

P.O.A.

RS PRO 3182Y 1.5 mm² 2 Core Power Cable, H05VV-F, White PVC, 100m

P.O.A.

RS PRO 3182Y 1.5 mm² 2 Core Power Cable, H05VV-F, White PVC, 100m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
3182Y Wht 2core round cable,1.5sq.mm100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO 3182Y 1.5 mm² 2 Core Power Cable, H05VV-F, White PVC, 100m
€ 149,341 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

2

Sheath Colour

White

Length

100m

Cable Type

3182Y

Current Rating

15 A

Outer Diameter

8.6mm

Sheath Material

PVC

Voltage Rating

500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

Conductor Resistance

13.3 Ω/km

American Wire Gauge

15 AWG

Number of Strands

30

Minimum Operating Temperature

-15°C

Standards Met

BS EN 50525

Insulation material

PVC

Core Strands

30/0.25 mm

Size of Strands

0.25 mm

Maximum Operating Temperature

+70°C

Conductor Material

Copper

Страна на произход

United Kingdom

Детайли за продукта

RS PRO BASEC Approved H05VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality BASEC approved medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and office applications.

What is Mains Cable?

A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.

Cable Construction

This flexible electrical power cable consists cores made up of fine stranded copper conductors or wires. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. All the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.

What is BASEC Approval?

BASEC is an independent accredited certification body for the cable industry worldwide which provides an approvals service for cables. BASEC conducts rigorous, high-quality testing across a range of sectors that supply and install cable. These tests meet all the relevant standards and regulations ensuring the cables supplied are safe to use and of the highest quality.

What Does H05VV-F Mean?

H05VV-F mains power cable (also known as 318-Y cable) is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality across Europe to ensure the trade of common standard product.

H05VV-F is the code for this harmonised power cable which breaks down into the following:

• H = Harmonised
• 05 = 300V / 500V voltage rating
• V = PVC insulation
• V = PVC sheath
• F = Flexible copper conductors

Benefits of PVC Insulated Mains Cable

The PVC insulation and sheath of this mains power cable has the following properties:

• Low cost
• Excellent insulation properties
• Flexible
• Stable, robust and durable
• Oil resistant

Where are These Cables Used?

PVC insulated mains cables are used for medium duty wiring in domestic, kitchen and office premises. This electrical mains cable should be used for wiring appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable can only be used with cooking and heating equipment if the cable does not come into direct contact with the hot parts of the equipment or with any other heat source. Applications include washing machines, dishwashers, refrigerators, spin dryers, computer and office equipment.

Може да се интересувате от
3182Y Wht 2core round cable,1.5sq.mm100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO 3182Y 1.5 mm² 2 Core Power Cable, H05VV-F, White PVC, 100m
€ 149,341 Reel of 100 Metres (ex VAT)