Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 310VA DIN Rail Transformer, IEC 61558-2-6, 400V ac Primary, 12V ac Secondary

Номер на артикул на RS: 880-2532Марка: RS PRO
brand-logo
Преглед на всички в DIN Rail Transformers

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

400V ac

Secondary Voltage Rating

12V ac

Power Rating

310VA

Mounting Type

DIN Rail

Length

136mm

Width

126mm

Depth

117mm

Dimensions

136 x 126 x 117mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Standards Met

IEC 61558-2-6

Weight

4.2kg

Страна на произход

Poland

Детайли за продукта

Control Panel Primary 230/400Vac (310/1000VA)

Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.

Features and Benefits:

IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230/400 Vac

Standards

EN61558-1

Laminated

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 310VA DIN Rail Transformer, IEC 61558-2-6, 400V ac Primary, 12V ac Secondary

P.O.A.

RS PRO 310VA DIN Rail Transformer, IEC 61558-2-6, 400V ac Primary, 12V ac Secondary
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

400V ac

Secondary Voltage Rating

12V ac

Power Rating

310VA

Mounting Type

DIN Rail

Length

136mm

Width

126mm

Depth

117mm

Dimensions

136 x 126 x 117mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Standards Met

IEC 61558-2-6

Weight

4.2kg

Страна на произход

Poland

Детайли за продукта

Control Panel Primary 230/400Vac (310/1000VA)

Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.

Features and Benefits:

IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230/400 Vac

Standards

EN61558-1

Laminated

Може да се интересувате от