RS PRO 30W Plug In Power Supply 24V dc Output, 1.25A Output

Технически документи
Спецификации
Brand
RS ProPlug Type
UK
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1.25A
Maximum Temperature
+45°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
30W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
86.94%
Energy Efficiency Level
VI
Load Regulation
±5%
Length
76.8mm
Width
50mm
Type
Switched Mode Power Supply
Depth
36.6mm
Minimum Temperature
0°C
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPlug Type
UK
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1.25A
Maximum Temperature
+45°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
30W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
86.94%
Energy Efficiency Level
VI
Load Regulation
±5%
Length
76.8mm
Width
50mm
Type
Switched Mode Power Supply
Depth
36.6mm
Minimum Temperature
0°C
Страна на произход
China