Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
3-Pin IEC
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
0 → 1.25A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm Connector
Input Connector
IEC C14
Number of Outputs
1
Power Rating
30W
Cable Length
1830mm
Efficiency
87%
MTBF
50000h
Standards Met
AS/NZS 60950.1, BS EN 60950-1, CB, CE, CSA C22.2 No.60950-1-07, cUL, EN 60950-1, FCC, J60950-1, SAA, TUV, UL, UL 60950-1
Line Regulation Range
±2%
Width
52mm
Depth
36mm
Minimum Temperature
0°C
Series
HK-AB
Energy Efficiency Level
VI
Length
99mm
Страна на произход
China
€ 22,11
€ 22,11 Всеки (ex VAT)
1
€ 22,11
€ 22,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 22,11 |
5 - 9 | € 21,45 |
10 - 24 | € 20,79 |
25 - 49 | € 20,13 |
50+ | € 19,47 |
Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
3-Pin IEC
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
0 → 1.25A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm Connector
Input Connector
IEC C14
Number of Outputs
1
Power Rating
30W
Cable Length
1830mm
Efficiency
87%
MTBF
50000h
Standards Met
AS/NZS 60950.1, BS EN 60950-1, CB, CE, CSA C22.2 No.60950-1-07, cUL, EN 60950-1, FCC, J60950-1, SAA, TUV, UL, UL 60950-1
Line Regulation Range
±2%
Width
52mm
Depth
36mm
Minimum Temperature
0°C
Series
HK-AB
Energy Efficiency Level
VI
Length
99mm
Страна на произход
China