RS PRO 30W Plug-In AC/DC Adapter 12V dc Output, 2A Output

Номер на артикул на RS: 303-995Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

2A

Output Connector

2.5 mm Centre Positive

Input Connector

Global InterChangeable Heads

Power Rating

30W

Standards Met

CE, RCM, UK, UKCA

Type

Switched Mode Power Supply

Страна на произход

China

€ 17,26

€ 17,26 Всеки (ex VAT)

RS PRO 30W Plug-In AC/DC Adapter 12V dc Output, 2A Output

€ 17,26

€ 17,26 Всеки (ex VAT)

RS PRO 30W Plug-In AC/DC Adapter 12V dc Output, 2A Output

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

2A

Output Connector

2.5 mm Centre Positive

Input Connector

Global InterChangeable Heads

Power Rating

30W

Standards Met

CE, RCM, UK, UKCA

Type

Switched Mode Power Supply

Страна на произход

China