Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, 305m Cat6, Purple, U/UTPUnshielded, Unterminated LSZH Sheath

Номер на артикул на RS: 556-304Марка: RS PRO
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Brand

RS Pro

LAN Category

Cat6

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Purple

Core Strands

1/23

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Stranded

Capacitance

≤1600pF/km

Voltage Rating

1 kV

Number of Strands

1

Outer Diameter

6mm

American Wire Gauge

23 AWG

Standards Met

ANSI/TIA 568-C.2, EN 50173, EN 50288-3-1, IEC 61156-5, ISO/IEC 11801 2nd Edition, RoHS Compliant

Cable Shape

Twisted Pair

Страна на произход

Korea, Republic Of

Детайли за продукта

RS PRO Cat6 Cable

From the trusted brand RS PRO, comes a range of high-quality unterminated Cat6 cables. These enhanced and high-performance, Cat6 cables are a fantastic solution for carrying signals in structured computer networking systems for both business and home network installations. These Cat 6 cables are backwards compatible with Cat3, and Cat5/ Cat5e.

Features and benefits:

  • Available in either grey or purple.

  • 305m length

  • Meets ANSI/TIA 568-C.2, EN 50173, EN 50288-3-1, IEC 61156-5, ISO/IEC 11801 2nd Edition, RoHS Compliant standards

  • Available with either LSZH (Low Smoke Zero Halogen) and PVC (Polyvinyl Chloride) outer sheath. LSZH is suitable for areas with poor ventilation. PVC is stable, robust and very durable.

  • Reduced crosstalk and noise levels

Applications

Cat6 type cables have primary application use for both home and office computer networks.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Може да се интересувате от
RS PRO, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath
€ 336,681 Reel of 305 Metres (ex VAT)
RS PRO, 305m Cat5e, Purple, U/UTP Unshielded, Unterminated PVC Sheath
€ 225,051 Reel of 305 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO, 305m Cat6, Purple, U/UTPUnshielded, Unterminated LSZH Sheath

P.O.A.

RS PRO, 305m Cat6, Purple, U/UTPUnshielded, Unterminated LSZH Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath
€ 336,681 Reel of 305 Metres (ex VAT)
RS PRO, 305m Cat5e, Purple, U/UTP Unshielded, Unterminated PVC Sheath
€ 225,051 Reel of 305 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

LAN Category

Cat6

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Purple

Core Strands

1/23

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Stranded

Capacitance

≤1600pF/km

Voltage Rating

1 kV

Number of Strands

1

Outer Diameter

6mm

American Wire Gauge

23 AWG

Standards Met

ANSI/TIA 568-C.2, EN 50173, EN 50288-3-1, IEC 61156-5, ISO/IEC 11801 2nd Edition, RoHS Compliant

Cable Shape

Twisted Pair

Страна на произход

Korea, Republic Of

Детайли за продукта

RS PRO Cat6 Cable

From the trusted brand RS PRO, comes a range of high-quality unterminated Cat6 cables. These enhanced and high-performance, Cat6 cables are a fantastic solution for carrying signals in structured computer networking systems for both business and home network installations. These Cat 6 cables are backwards compatible with Cat3, and Cat5/ Cat5e.

Features and benefits:

  • Available in either grey or purple.

  • 305m length

  • Meets ANSI/TIA 568-C.2, EN 50173, EN 50288-3-1, IEC 61156-5, ISO/IEC 11801 2nd Edition, RoHS Compliant standards

  • Available with either LSZH (Low Smoke Zero Halogen) and PVC (Polyvinyl Chloride) outer sheath. LSZH is suitable for areas with poor ventilation. PVC is stable, robust and very durable.

  • Reduced crosstalk and noise levels

Applications

Cat6 type cables have primary application use for both home and office computer networks.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Може да се интересувате от
RS PRO, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath
€ 336,681 Reel of 305 Metres (ex VAT)
RS PRO, 305m Cat5e, Purple, U/UTP Unshielded, Unterminated PVC Sheath
€ 225,051 Reel of 305 Metres (ex VAT)