RS PRO, 305m Cat5e, Purple, U/UTP Unshielded, Unterminated PVC Sheath

Технически документи
Спецификации
Brand
RS ProLength
305m
LAN Category
Cat5e
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Shielded/Unshielded
Unshielded
Sheath Colour
Purple
Outer Sheath Material
PVC
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Core Strands
7/016
Outer Diameter
5mm
American Wire Gauge
26 AWG
Number of Strands
7
Cable Shape
Twisted Pair
Cross Sectional Area
0.2 mm²
Conductor Strand Type
Stranded
Standards Met
ISO/IEC 11801 2002, RoHS Compliant, TIA/EIA 568
Страна на произход
Korea, Republic Of
Детайли за продукта
RS Pro Cat5e Cable 100MHz
RS Pro Category 5e cables have been designed to deliver excellent performance in high speed network applications.
This Cat5e cable exceeds the minimum specified performance and prevents crosstalk helping to keep data safe.
Features and Benefits
·Designed to deliver robust performance and ensure optimum bandwidth
·Supports horizontal networking applications up to 100m
Product Application Information
This RS Pro Cat5e cable supports backbone and horizontal networking applications over distances up to 100 metres.
Why choose Cat5e over Cat5 cables
Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.
What is crosstalk?
Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.
Approvals
ANSI/EIA/TIA 568B.2:2002, ISO/IEC 11801:2002, RoHS, REACH.
€ 226,29
€ 226,29 1 Reel of 305 Metres (ex VAT)
1
€ 226,29
€ 226,29 1 Reel of 305 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProLength
305m
LAN Category
Cat5e
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Shielded/Unshielded
Unshielded
Sheath Colour
Purple
Outer Sheath Material
PVC
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Core Strands
7/016
Outer Diameter
5mm
American Wire Gauge
26 AWG
Number of Strands
7
Cable Shape
Twisted Pair
Cross Sectional Area
0.2 mm²
Conductor Strand Type
Stranded
Standards Met
ISO/IEC 11801 2002, RoHS Compliant, TIA/EIA 568
Страна на произход
Korea, Republic Of
Детайли за продукта
RS Pro Cat5e Cable 100MHz
RS Pro Category 5e cables have been designed to deliver excellent performance in high speed network applications.
This Cat5e cable exceeds the minimum specified performance and prevents crosstalk helping to keep data safe.
Features and Benefits
·Designed to deliver robust performance and ensure optimum bandwidth
·Supports horizontal networking applications up to 100m
Product Application Information
This RS Pro Cat5e cable supports backbone and horizontal networking applications over distances up to 100 metres.
Why choose Cat5e over Cat5 cables
Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.
What is crosstalk?
Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.
Approvals
ANSI/EIA/TIA 568B.2:2002, ISO/IEC 11801:2002, RoHS, REACH.