RS PRO, 305m, Black, Unshielded, Unterminated PE Sheath

Номер на артикул на RS: 916-4083Марка: RS PRO
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Brand

RS Pro

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

Unshielded

Sheath Colour

Black

Outer Sheath Material

PE

Core Strands

8/0.5

Outer Diameter

5.2mm

American Wire Gauge

26 AWG

Number of Strands

8

Cable Shape

Twisted Pair

Standards Met

ISO/IEC11801, TIA/EIA 568B

Conductor Strand Type

Solid

Страна на произход

China

Детайли за продукта

RS Cat5e U/UTP Solid Cable

Unshielded twisted pair (UTP) enhanced category 5 cable that is ideal for use in structured cabling for network installations. This Cat5e cable is supplied in a useful pull box with metre markings printed on the outer sheath of the cable, helping you to measure and install the cable quickly and easily.

Features and Benefits

Conforms to the Category 5 (CAT5e) standards
4 twisted pairs of 8 solid conductors
Supplied in easy to use pull box
Metre markings on outer sheath

Може да се интересувате от
Brand-Rex, 305m Cat5e, Purple, U/UTP Unshielded, Unterminated
€ 302,911 Reel of 305 Metres (ex VAT)

P.O.A.

RS PRO, 305m, Black, Unshielded, Unterminated PE Sheath

P.O.A.

RS PRO, 305m, Black, Unshielded, Unterminated PE Sheath

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Brand-Rex, 305m Cat5e, Purple, U/UTP Unshielded, Unterminated
€ 302,911 Reel of 305 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

Unshielded

Sheath Colour

Black

Outer Sheath Material

PE

Core Strands

8/0.5

Outer Diameter

5.2mm

American Wire Gauge

26 AWG

Number of Strands

8

Cable Shape

Twisted Pair

Standards Met

ISO/IEC11801, TIA/EIA 568B

Conductor Strand Type

Solid

Страна на произход

China

Детайли за продукта

RS Cat5e U/UTP Solid Cable

Unshielded twisted pair (UTP) enhanced category 5 cable that is ideal for use in structured cabling for network installations. This Cat5e cable is supplied in a useful pull box with metre markings printed on the outer sheath of the cable, helping you to measure and install the cable quickly and easily.

Features and Benefits

Conforms to the Category 5 (CAT5e) standards
4 twisted pairs of 8 solid conductors
Supplied in easy to use pull box
Metre markings on outer sheath

Може да се интересувате от
Brand-Rex, 305m Cat5e, Purple, U/UTP Unshielded, Unterminated
€ 302,911 Reel of 305 Metres (ex VAT)