RS PRO 304 Stainless Steel Wall Box, IP66, 300 mm x 400 mm x 200mm

Технически документи
Спецификации
Brand
RS ProExternal Height
300 mm
External Width
400 mm
External Depth
200mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Quick Release Lock
Gland Plate
No
Colour
Unpainted
Application
Electrical
External Mounting Type
Bracket
Standards Met
RoHS Compliant
Special Features
Door & Chassis Plate, Double Lip Edges, Earth Studs Provided on Body
Internal Mounting Type
Panel
Fixing Kit
No
Страна на произход
Sri Lanka
Детайли за продукта
RS PRO Stainless Steel Wall Boxes
Introducing a range of metal wall boxes from RS PRO. These boxes are incredibly useful, made from 304 stainless steel and are wall mountable. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. RS PRO wall boxes are available in various sizes, suitable for a wide selection of electrical applications.
Why would you buy a stainless-steel wall box?
These wall boxes are constructed from 1.2 mm AISI 304 natural finish stainless steel and have an IP66 rating. The door of the enclosure has a pull-out hinge which allows it to be removed for easy access. The stainless-steel door lock and bezel prevent contaminant build-up on the enclosure.
Features and Benefits
Pull out hinge pins allow door to be completely removed for access
Stainless steel door lock and bezel prevent contaminant build-up
Double lip edge to ensure higher strength and ease of installation for the panel builder
Earth Studs provided on body, door and chassis plate
Hinges are located on the side corresponding to the "Height" dimension
Material: AISI 304 / 1.4301 stainless steel
Unpainted
IP66 protection against dust and powerful water jets
Lockable
Wall Mount
RS PRO Stainless Steel Wall Box Options
H.500 mm x W.600 mm x D.200 mm; RS stock no: 758-6980
H.300 mm x W.400 mm x D.200 mm; RS stock no: 758-6999
Available Separately
RS PRO Stainless Steel Lockable Handle & Keys - RS stock no: 222-963
FAQ's
What is a wall box?
Wall boxes are a type of enclosure that can be mounted to a wall, by brackets or into panel cut-outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
How much protection is provided?
Having ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high-pressure water jets.
What kind of lock is supplied?
These wall boxes come with a quick release lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.
€ 431,80
€ 431,80 Всеки (ex VAT)
1
€ 431,80
€ 431,80 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProExternal Height
300 mm
External Width
400 mm
External Depth
200mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Quick Release Lock
Gland Plate
No
Colour
Unpainted
Application
Electrical
External Mounting Type
Bracket
Standards Met
RoHS Compliant
Special Features
Door & Chassis Plate, Double Lip Edges, Earth Studs Provided on Body
Internal Mounting Type
Panel
Fixing Kit
No
Страна на произход
Sri Lanka
Детайли за продукта
RS PRO Stainless Steel Wall Boxes
Introducing a range of metal wall boxes from RS PRO. These boxes are incredibly useful, made from 304 stainless steel and are wall mountable. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. RS PRO wall boxes are available in various sizes, suitable for a wide selection of electrical applications.
Why would you buy a stainless-steel wall box?
These wall boxes are constructed from 1.2 mm AISI 304 natural finish stainless steel and have an IP66 rating. The door of the enclosure has a pull-out hinge which allows it to be removed for easy access. The stainless-steel door lock and bezel prevent contaminant build-up on the enclosure.
Features and Benefits
Pull out hinge pins allow door to be completely removed for access
Stainless steel door lock and bezel prevent contaminant build-up
Double lip edge to ensure higher strength and ease of installation for the panel builder
Earth Studs provided on body, door and chassis plate
Hinges are located on the side corresponding to the "Height" dimension
Material: AISI 304 / 1.4301 stainless steel
Unpainted
IP66 protection against dust and powerful water jets
Lockable
Wall Mount
RS PRO Stainless Steel Wall Box Options
H.500 mm x W.600 mm x D.200 mm; RS stock no: 758-6980
H.300 mm x W.400 mm x D.200 mm; RS stock no: 758-6999
Available Separately
RS PRO Stainless Steel Lockable Handle & Keys - RS stock no: 222-963
FAQ's
What is a wall box?
Wall boxes are a type of enclosure that can be mounted to a wall, by brackets or into panel cut-outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
How much protection is provided?
Having ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high-pressure water jets.
What kind of lock is supplied?
These wall boxes come with a quick release lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.