RS PRO 304 Stainless Steel Wall Box, IP66, 300 mm x 300 mm x 200mm
Номер на артикул на RS: 749-6994Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProExternal Height
300 mm
External Width
300 mm
External Depth
200mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Single Quarter Turn
Gland Plate
No
Fixing Kit
No
Страна на произход
Taiwan, Province Of China
Може да се интересувате от

Schneider Electric PanelSeT S3X Series 304 Stainless Steel Wall Box, IP66, 300 mm x 300 mm x 150mmМарка: Schneider Electric
€ 294,56Всеки (ex VAT)
Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, 300 mm x 300 mm x 121mmМарка: Rose
€ 288,57Всеки (ex VAT)
P.O.A.
RS PRO 304 Stainless Steel Wall Box, IP66, 300 mm x 300 mm x 200mm
1
P.O.A.
RS PRO 304 Stainless Steel Wall Box, IP66, 300 mm x 300 mm x 200mm
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Може да се интересувате от

Schneider Electric PanelSeT S3X Series 304 Stainless Steel Wall Box, IP66, 300 mm x 300 mm x 150mmМарка: Schneider Electric
€ 294,56Всеки (ex VAT)
Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, 300 mm x 300 mm x 121mmМарка: Rose
€ 288,57Всеки (ex VAT)
Технически документи
Спецификации
Brand
RS ProExternal Height
300 mm
External Width
300 mm
External Depth
200mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Single Quarter Turn
Gland Plate
No
Fixing Kit
No
Страна на произход
Taiwan, Province Of China
Може да се интересувате от

Schneider Electric PanelSeT S3X Series 304 Stainless Steel Wall Box, IP66, 300 mm x 300 mm x 150mmМарка: Schneider Electric
€ 294,56Всеки (ex VAT)
Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, 300 mm x 300 mm x 121mmМарка: Rose
€ 288,57Всеки (ex VAT)