RS PRO 304 Stainless Steel Cable Trunking Accessory, 50 x 50mm

Технически документи
Спецификации
Brand
RS ProTrunking Accessory Type
Flanged Coupler
Material
304 Stainless Steel
Width
50 mm
Height
50mm
Dimensions
50 x 50mm
Standards Met
UL
Страна на произход
United Kingdom
Детайли за продукта
Flange Coupler
Stainless Steel
Cable management return edge trunking and fittings manufactured from 304 stainless steel with a brushed finish. Ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries. Their aesthetically pleasing finishes also lend towards architectural applications.
€ 17,83
€ 17,83 Всеки (ex VAT)
1
€ 17,83
€ 17,83 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 17,83 |
15 - 24 | € 16,36 |
25+ | € 15,92 |
Технически документи
Спецификации
Brand
RS ProTrunking Accessory Type
Flanged Coupler
Material
304 Stainless Steel
Width
50 mm
Height
50mm
Dimensions
50 x 50mm
Standards Met
UL
Страна на произход
United Kingdom
Детайли за продукта
Flange Coupler
Stainless Steel
Cable management return edge trunking and fittings manufactured from 304 stainless steel with a brushed finish. Ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries. Their aesthetically pleasing finishes also lend towards architectural applications.