RS PRO 304 Stainless Steel Cable Trunking Accessory, 50 x 50mm

Технически документи
Спецификации
Brand
RS ProTrunking Accessory Type
T Junction Front Lid
Material
304 Stainless Steel
Width
50 mm
Height
50mm
Dimensions
50 x 50mm
Series
Stainless Steel
Standards Met
UL
Страна на произход
United Kingdom
Детайли за продукта
Equal Tee/Front Lid
Trunking lid is fastened with captive central fixings
90° turn secures the lid
Fittings are supplied with quick release lids for ease of access
IP4X Rated
Stainless Steel
Cable management return edge trunking and fittings manufactured from 304 stainless steel with a brushed finish. Ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries. Their aesthetically pleasing finishes also lend towards architectural applications.
€ 103,74
€ 103,74 Всеки (ex VAT)
1
€ 103,74
€ 103,74 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 103,74 |
5 - 9 | € 95,02 |
10+ | € 92,23 |
Технически документи
Спецификации
Brand
RS ProTrunking Accessory Type
T Junction Front Lid
Material
304 Stainless Steel
Width
50 mm
Height
50mm
Dimensions
50 x 50mm
Series
Stainless Steel
Standards Met
UL
Страна на произход
United Kingdom
Детайли за продукта
Equal Tee/Front Lid
Trunking lid is fastened with captive central fixings
90° turn secures the lid
Fittings are supplied with quick release lids for ease of access
IP4X Rated
Stainless Steel
Cable management return edge trunking and fittings manufactured from 304 stainless steel with a brushed finish. Ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries. Their aesthetically pleasing finishes also lend towards architectural applications.