Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 300VA 1 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

Номер на артикул на RS: 504-149Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

230 V ac, 245 V ac, 400 V ac, 415V ac

Secondary Voltage Rating

12V ac

Power Rating

300VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

3.2/6.8Ω

Length

120mm

Efficiency

90%

Width

143mm

Depth

130mm

Dimensions

120 x 143 x 130mm

Fixing Hole Diameter

6.5mm

Weight

6.9kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Maximum Temperature

(Ambient) 70°C

Minimum Temperature

-30°C

Страна на произход

Poland

Детайли за продукта

Laminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 206,62

€ 206,62 Всеки (ex VAT)

RS PRO 300VA 1 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

€ 206,62

€ 206,62 Всеки (ex VAT)

RS PRO 300VA 1 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 206,62
25+€ 189,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

230 V ac, 245 V ac, 400 V ac, 415V ac

Secondary Voltage Rating

12V ac

Power Rating

300VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

3.2/6.8Ω

Length

120mm

Efficiency

90%

Width

143mm

Depth

130mm

Dimensions

120 x 143 x 130mm

Fixing Hole Diameter

6.5mm

Weight

6.9kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Maximum Temperature

(Ambient) 70°C

Minimum Temperature

-30°C

Страна на произход

Poland

Детайли за продукта

Laminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more