RS PRO 300mm Steel Imperial, Metric Ruler

Номер на артикул на RS: 111-5880Марка: RS PRO
brand-logo
Преглед на всички в Линии

Технически документи

Спецификации

Brand

RS Pro

Length

300mm

Imperial or Metric

Imperial, Metric

Material

Steel

Width

25mm

Folding

No

Страна на произход

United States

Детайли за продукта

RS PRO 678 Series Black Finish Steel Ruler

These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.

This round end, straight edge ruler is made from high quality steel which means it is far more durable than most standard plastic rulers. It has a non-glare black chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.

These RS PRO metal rulers or rules are rigid, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.

Features and Benefits

• Rigid steel rule
• Round ended ruler
• Finished in non-glare, black chrome
• White markings for easy reading
• Manufactured using high quality steel
• Fully hardened and tempered
• Available in 2 different lengths

Rule Markings

Front Face (Inch): 16ths, 32nds, 64ths, 10ths, 20ths, 50ths 100ths
Reverse Face (Metric): 1.0mm, 0.5mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Conform to EEC-Class 1

Може да се интересувате от
RS PRO 300mm Steel Imperial, Metric Rule
€ 22,53Всеки (ex VAT)
RS PRO Stainless Steel Rule
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 300mm Steel Imperial, Metric Ruler

Calibration type

P.O.A.

RS PRO 300mm Steel Imperial, Metric Ruler
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 300mm Steel Imperial, Metric Rule
€ 22,53Всеки (ex VAT)
RS PRO Stainless Steel Rule
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Length

300mm

Imperial or Metric

Imperial, Metric

Material

Steel

Width

25mm

Folding

No

Страна на произход

United States

Детайли за продукта

RS PRO 678 Series Black Finish Steel Ruler

These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.

This round end, straight edge ruler is made from high quality steel which means it is far more durable than most standard plastic rulers. It has a non-glare black chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.

These RS PRO metal rulers or rules are rigid, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.

Features and Benefits

• Rigid steel rule
• Round ended ruler
• Finished in non-glare, black chrome
• White markings for easy reading
• Manufactured using high quality steel
• Fully hardened and tempered
• Available in 2 different lengths

Rule Markings

Front Face (Inch): 16ths, 32nds, 64ths, 10ths, 20ths, 50ths 100ths
Reverse Face (Metric): 1.0mm, 0.5mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Conform to EEC-Class 1

Може да се интересувате от
RS PRO 300mm Steel Imperial, Metric Rule
€ 22,53Всеки (ex VAT)
RS PRO Stainless Steel Rule
P.O.A.Всеки (ex VAT)