RS PRO 30 Drawer Storage Unit, Steel, 880mm x 880mm x 400mm, Grey

Номер на артикул на RS: 669-3816Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Drawers

30

Case Material

Steel

Height

880mm

Width

880mm

Depth

400mm

Transparent Drawers

Yes

Drawer Material

ABS

Tilt Drawers

No

Colour

Grey

Wall Mounted

No

Детайли за продукта

RS PRO 30 Drawer Storage Trolley

The RS PRO 30 drawer storage trolley is an excellent mobile storage solution for small parts and components, ensuring they are organised and easy to locate. The trolley features a highly durable steel construction with 2 swivel and braked castor wheels and 2 fixed castor wheels, allowing the trolley to remain portable or secured and static if required. The drawers are manufactured from ABS offering oil corrosion resistance and high impact, with clear front windows to provide visibility of internal parts. The drawers can also be completely removed if required, offering excellent flexibility. In addition, the RS PRO storage trolley includes 60 dividers (2 per draw), allowing you to utilise the internal space and keep smaller parts organised.

Features and benefits

  • Suitable for use in a wide range of environments

  • 2 swivel, braked castor wheels and 2 fixed castor wheels for flexible mobility

  • Fixed chrome handle to enhance control when moving

  • Supplied with 30 storage bin trays with dividers to keep parts organised

  • Clear window drawers for easy visibility of internal parts

  • High impact strength with excellent corrosion resistance

  • Draws can be completely removed if required

  • Anti-drop device when drawers have been pulled out for safety

  • Galvanised shelves prevent damage from acid, oxidation and abrasion

Application

Storage draw trolleys are perfect for use in a range of industrial and home DIY applications, providing an excellent storage solution for a variety of parts and components. Drawer storage trolleys are perfect for keeping parts organised, as well as saving space in the workplace. These types of cabinets offer mobility and are suitable for use in a wide range of areas such as:

  • Workshops

  • Garages

  • Offices

  • Shop floors

FAQs

Are the drawers included?

Yes, this trolley includes 30 drawers.

Are there dividers included?

Yes, this trolley features 60 dividers (2 for each drawer).

What is the drawer capacity of each draw?

Each drawer has a max capacity of 10 kg.

Does this have brakes?

Yes, 2 of the castor wheels feature brakes allowing the trolley to remain securely in one place.

Може да се интересувате от

€ 1 221,97

€ 1 221,97 Всеки (ex VAT)

RS PRO 30 Drawer Storage Unit, Steel, 880mm x 880mm x 400mm, Grey

€ 1 221,97

€ 1 221,97 Всеки (ex VAT)

RS PRO 30 Drawer Storage Unit, Steel, 880mm x 880mm x 400mm, Grey

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Drawers

30

Case Material

Steel

Height

880mm

Width

880mm

Depth

400mm

Transparent Drawers

Yes

Drawer Material

ABS

Tilt Drawers

No

Colour

Grey

Wall Mounted

No

Детайли за продукта

RS PRO 30 Drawer Storage Trolley

The RS PRO 30 drawer storage trolley is an excellent mobile storage solution for small parts and components, ensuring they are organised and easy to locate. The trolley features a highly durable steel construction with 2 swivel and braked castor wheels and 2 fixed castor wheels, allowing the trolley to remain portable or secured and static if required. The drawers are manufactured from ABS offering oil corrosion resistance and high impact, with clear front windows to provide visibility of internal parts. The drawers can also be completely removed if required, offering excellent flexibility. In addition, the RS PRO storage trolley includes 60 dividers (2 per draw), allowing you to utilise the internal space and keep smaller parts organised.

Features and benefits

  • Suitable for use in a wide range of environments

  • 2 swivel, braked castor wheels and 2 fixed castor wheels for flexible mobility

  • Fixed chrome handle to enhance control when moving

  • Supplied with 30 storage bin trays with dividers to keep parts organised

  • Clear window drawers for easy visibility of internal parts

  • High impact strength with excellent corrosion resistance

  • Draws can be completely removed if required

  • Anti-drop device when drawers have been pulled out for safety

  • Galvanised shelves prevent damage from acid, oxidation and abrasion

Application

Storage draw trolleys are perfect for use in a range of industrial and home DIY applications, providing an excellent storage solution for a variety of parts and components. Drawer storage trolleys are perfect for keeping parts organised, as well as saving space in the workplace. These types of cabinets offer mobility and are suitable for use in a wide range of areas such as:

  • Workshops

  • Garages

  • Offices

  • Shop floors

FAQs

Are the drawers included?

Yes, this trolley includes 30 drawers.

Are there dividers included?

Yes, this trolley features 60 dividers (2 for each drawer).

What is the drawer capacity of each draw?

Each drawer has a max capacity of 10 kg.

Does this have brakes?

Yes, 2 of the castor wheels feature brakes allowing the trolley to remain securely in one place.

Може да се интересувате от