Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 3/8 in Square Adapter, 21.2 mm Overall

Номер на артикул на RS: 192-3716Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Drive Size

3/8 in

Type

Adapter

Drive Type

Square

Overall Length

21.2 mm

Material

Alloy Steel

Детайли за продукта

RS PRO Ratchet Combination Wrench Socket Adaptors

Introducing socket adaptors for ratchet combination wrenches from our own brand RS PRO, a selection of versatile adaptors allowing you to convert your ratcheting combination wrench into a fine toothed ratchet hand tool allowing for various sockets to be attached.

These high quality adaptors are compatible with our range of ratchet combination wrenches, sockets and socket accessories and are available with either 1/4", 3/8" or 1/2" drives. These compact and durable socket adaptors feature locking ball bearings ensuring that sockets and accessories are securely fastened, preventing them from coming loose when in use. The socket adaptors also feature a quick release function, allowing you to quickly change sockets and bits with ease. RS PRO ratchet combination wrench socket adaptors allow you to take an already versatile tool and enhance the features, allowing you to use it in a wide range of applications.

Features and Benefits

• Available in a variety of drive sizes
• Converts a ratcheting combination wrench into a fine toothed ratchet
• Quick release function allowing you to quickly change sockets and adaptors
• Locking ball bearings ensuring sockets and accessories are securely locked in place when in use

Application

Socket bits and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact / power tools.

Socket adaptors allow you to enhance the features of a ratchet combination wrench and can be used in a wide range of applications including:

• Mechanical / Automotive
• Construction
• Engineering
• DIY
• Maintenance and repair

FAQs

What sizes are available?

These versatile socket adaptors are available in the following sizes:

RS stock no. 1923715 - 1/4" drive, 10 mm overall diameter
RS stock no. 1923716 - 3/8" drive, 13 mm overall diameter
RS stock no. 1923717 - 1/2" drive, 19 mm overall diameter

What tools are these compatible with?

This range of RS PRO socket adaptors are compatible with our range of combination wrenches including:

RS stock no. 1923708 - 10 mm
RS stock no. 1923711 - 13 mm
RS stock no. 1923714 - 19 mm

Информацията за складовите наличности временно не е налична.

€ 27,06

€ 27,06 Всеки (ex VAT)

RS PRO 3/8 in Square Adapter, 21.2 mm Overall

€ 27,06

€ 27,06 Всеки (ex VAT)

RS PRO 3/8 in Square Adapter, 21.2 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Drive Size

3/8 in

Type

Adapter

Drive Type

Square

Overall Length

21.2 mm

Material

Alloy Steel

Детайли за продукта

RS PRO Ratchet Combination Wrench Socket Adaptors

Introducing socket adaptors for ratchet combination wrenches from our own brand RS PRO, a selection of versatile adaptors allowing you to convert your ratcheting combination wrench into a fine toothed ratchet hand tool allowing for various sockets to be attached.

These high quality adaptors are compatible with our range of ratchet combination wrenches, sockets and socket accessories and are available with either 1/4", 3/8" or 1/2" drives. These compact and durable socket adaptors feature locking ball bearings ensuring that sockets and accessories are securely fastened, preventing them from coming loose when in use. The socket adaptors also feature a quick release function, allowing you to quickly change sockets and bits with ease. RS PRO ratchet combination wrench socket adaptors allow you to take an already versatile tool and enhance the features, allowing you to use it in a wide range of applications.

Features and Benefits

• Available in a variety of drive sizes
• Converts a ratcheting combination wrench into a fine toothed ratchet
• Quick release function allowing you to quickly change sockets and adaptors
• Locking ball bearings ensuring sockets and accessories are securely locked in place when in use

Application

Socket bits and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact / power tools.

Socket adaptors allow you to enhance the features of a ratchet combination wrench and can be used in a wide range of applications including:

• Mechanical / Automotive
• Construction
• Engineering
• DIY
• Maintenance and repair

FAQs

What sizes are available?

These versatile socket adaptors are available in the following sizes:

RS stock no. 1923715 - 1/4" drive, 10 mm overall diameter
RS stock no. 1923716 - 3/8" drive, 13 mm overall diameter
RS stock no. 1923717 - 1/2" drive, 19 mm overall diameter

What tools are these compatible with?

This range of RS PRO socket adaptors are compatible with our range of combination wrenches including:

RS stock no. 1923708 - 10 mm
RS stock no. 1923711 - 13 mm
RS stock no. 1923714 - 19 mm