RS PRO 3-Way Connector, Connecting Component, Strut Profile 25 mm

Номер на артикул на RS: 621-714Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector Type

3-Way Connector

Fits Strut Profile

25 mm

Material

Polymer

Structural Element Type

Connector Bracket & Joint

Product Family

RS Square Tube System

Fits Square Tube Profile

25mm

Product System

Versatile Construction System

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Tube Connectors

RS PRO offers this great tube connector that fits 25 mm strut profile. It provides structural strength to the joints and connections. No screws are required as these are simply pushed together into the correct square tubing. These are great if you need to extend your structure or if you need to add some strength to corners.

Constructed from a steel core and a black plastic coating ensures strength, with a soft to touch feel.

Features and Benefits

Required to join/connect tubing together

A high-grade polymer with steel core, offering strength and rigidity

Will fit any square tube with internal dimensions of 25mm

Additional Connectors in the RS PRO Range

Black 2 way square tube connector - 621-691

Black 3 way flat square tube connector - 621-708

Black 3 way square tube connector - 621-714

Black 4 way flat square tube connector - 621-720

Black 4 way square tube connector - 621-736

Black 5 way square tube connector - 621-742

Black 6 way square tube connector - 621-758

Може да се интересувате от

P.O.A.

RS PRO 3-Way Connector, Connecting Component, Strut Profile 25 mm

P.O.A.

RS PRO 3-Way Connector, Connecting Component, Strut Profile 25 mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Connector Type

3-Way Connector

Fits Strut Profile

25 mm

Material

Polymer

Structural Element Type

Connector Bracket & Joint

Product Family

RS Square Tube System

Fits Square Tube Profile

25mm

Product System

Versatile Construction System

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Tube Connectors

RS PRO offers this great tube connector that fits 25 mm strut profile. It provides structural strength to the joints and connections. No screws are required as these are simply pushed together into the correct square tubing. These are great if you need to extend your structure or if you need to add some strength to corners.

Constructed from a steel core and a black plastic coating ensures strength, with a soft to touch feel.

Features and Benefits

Required to join/connect tubing together

A high-grade polymer with steel core, offering strength and rigidity

Will fit any square tube with internal dimensions of 25mm

Additional Connectors in the RS PRO Range

Black 2 way square tube connector - 621-691

Black 3 way flat square tube connector - 621-708

Black 3 way square tube connector - 621-714

Black 4 way flat square tube connector - 621-720

Black 4 way square tube connector - 621-736

Black 5 way square tube connector - 621-742

Black 6 way square tube connector - 621-758

Може да се интересувате от