Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 3 Shelf Steel Trolley Workshop Tool Trolley, 840 x 405 x 810mm, 50 (Per Level)kg Load

Номер на артикул на RS: 851-7604Марка: RS PRO
brand-logo
Преглед на всички в Колички

Технически документи

Спецификации

Brand

RS Pro

Type

Trolley

Load Capacity

50 (Per Level)kg

Platform Dimensions

840 x 405 x 810mm

Number of Levels

3

Wheel Features

Swivel

Wheel Type

Castor

Frame Material

Steel

Wheel Material

Rubber

Overall Height

810mm

Platform Length

840mm

Platform Width

405mm

Brakes

No

Страна на произход

China

Детайли за продукта

RS Pro Three Tier Heavy Duty Professional Workshop Trolley

RS Pro professional workshop trolleys and carts are used for storing parts during a take down and build or for bulky tools workshop use. The trolleys are made from steel, fitted with shelves and have deep sides for the easy and safe transport of materials and components. The workshop trolleys are designed with built-in push and pull handles at one end. Swivel and fixed rubber wheels ensure the trolleys are easy to move and transport heavy loads.

Features and Benefits:

Heavy-duty workshop trolley cart
General purpose / multi-purpose
Made from steel
Fitted with shelves
Deep sided trays – depth 80 mm
Push and pull handle – on one side
Swivel and fixed rubber wheels
Red enamel finish
Easy to use and move around

Applications:

General purpose
Workshops
Warehouses
Garages
Storing parts during a takedown and build
Bulky and large tool storage

Shelf Options:

3 shelves
Shelf size: W790 x D400 x H80 mm

Wheels:

Fitted with four large wheels, two fixed and two swivel
Manufactured from rubber
Trolley wheels have no brakes fitted

What is the kg load capacity?

50 kg

What are Trolley Brakes?

Brakes on trolleys are a device that is fitted to the wheels of a trolley that when applied will stop the trolley from moving. The brakes when fitted to a trolley are operated by a simple foot action that when applied locks the trolley wheels into position. Trolley brakes do add a secure element, especially when the trolley is used on an uneven or sloping surface or transporting heavy loads.
Trolleys are available with or without brakes. Ensure when selecting a trolley that it suits your requirements.

Информацията за складовите наличности временно не е налична.

€ 199,48

€ 199,48 Всеки (ex VAT)

RS PRO 3 Shelf Steel Trolley Workshop Tool Trolley, 840 x 405 x 810mm, 50 (Per Level)kg Load

€ 199,48

€ 199,48 Всеки (ex VAT)

RS PRO 3 Shelf Steel Trolley Workshop Tool Trolley, 840 x 405 x 810mm, 50 (Per Level)kg Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Type

Trolley

Load Capacity

50 (Per Level)kg

Platform Dimensions

840 x 405 x 810mm

Number of Levels

3

Wheel Features

Swivel

Wheel Type

Castor

Frame Material

Steel

Wheel Material

Rubber

Overall Height

810mm

Platform Length

840mm

Platform Width

405mm

Brakes

No

Страна на произход

China

Детайли за продукта

RS Pro Three Tier Heavy Duty Professional Workshop Trolley

RS Pro professional workshop trolleys and carts are used for storing parts during a take down and build or for bulky tools workshop use. The trolleys are made from steel, fitted with shelves and have deep sides for the easy and safe transport of materials and components. The workshop trolleys are designed with built-in push and pull handles at one end. Swivel and fixed rubber wheels ensure the trolleys are easy to move and transport heavy loads.

Features and Benefits:

Heavy-duty workshop trolley cart
General purpose / multi-purpose
Made from steel
Fitted with shelves
Deep sided trays – depth 80 mm
Push and pull handle – on one side
Swivel and fixed rubber wheels
Red enamel finish
Easy to use and move around

Applications:

General purpose
Workshops
Warehouses
Garages
Storing parts during a takedown and build
Bulky and large tool storage

Shelf Options:

3 shelves
Shelf size: W790 x D400 x H80 mm

Wheels:

Fitted with four large wheels, two fixed and two swivel
Manufactured from rubber
Trolley wheels have no brakes fitted

What is the kg load capacity?

50 kg

What are Trolley Brakes?

Brakes on trolleys are a device that is fitted to the wheels of a trolley that when applied will stop the trolley from moving. The brakes when fitted to a trolley are operated by a simple foot action that when applied locks the trolley wheels into position. Trolley brakes do add a secure element, especially when the trolley is used on an uneven or sloping surface or transporting heavy loads.
Trolleys are available with or without brakes. Ensure when selecting a trolley that it suits your requirements.