RS PRO 3 Shelf Printer Stand, 80kg Max. Load

Номер на артикул на RS: 144-5958Марка: RS PRODistrelec Article No.: 30406863
brand-logo
Преглед на всички в Стойки за принтер

Технически документи

Спецификации

Brand

RS Pro

Maximum Load

80kg

Number of Shelves

3

Colour

Grey, White

Material

Metal, Plastic

Depth

550mm

Height

680mm

Width

740mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Printer Table, up to 80kg

• Stable metal/plastic frame
• Load bearing capacity up to 80 kg
• Printer shelf 680 x 500 mm
• Middle shelf 590 x 440 mm
• Floor level shelf 590 x 315 mm
• Level screw hinders the printer table from tilting on its side
• Colour; frame light grey, surface white and border grey

Може да се интересувате от
RS PRO 2 Shelf Printer Stand, 30kg Max. Load
€ 119,59Всеки (ex VAT)
RS PRO Standing Computer Desk, 1100mm x 680mm x 540mm
€ 265,55Всеки (ex VAT)
Roline 3 Shelf Printer Stand, 80kg Max. Load
P.O.A.Всеки (ex VAT)

€ 188,32

€ 188,32 Всеки (ex VAT)

RS PRO 3 Shelf Printer Stand, 80kg Max. Load

€ 188,32

€ 188,32 Всеки (ex VAT)

RS PRO 3 Shelf Printer Stand, 80kg Max. Load

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 2 Shelf Printer Stand, 30kg Max. Load
€ 119,59Всеки (ex VAT)
RS PRO Standing Computer Desk, 1100mm x 680mm x 540mm
€ 265,55Всеки (ex VAT)
Roline 3 Shelf Printer Stand, 80kg Max. Load
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Maximum Load

80kg

Number of Shelves

3

Colour

Grey, White

Material

Metal, Plastic

Depth

550mm

Height

680mm

Width

740mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Printer Table, up to 80kg

• Stable metal/plastic frame
• Load bearing capacity up to 80 kg
• Printer shelf 680 x 500 mm
• Middle shelf 590 x 440 mm
• Floor level shelf 590 x 315 mm
• Level screw hinders the printer table from tilting on its side
• Colour; frame light grey, surface white and border grey

Може да се интересувате от
RS PRO 2 Shelf Printer Stand, 30kg Max. Load
€ 119,59Всеки (ex VAT)
RS PRO Standing Computer Desk, 1100mm x 680mm x 540mm
€ 265,55Всеки (ex VAT)
Roline 3 Shelf Printer Stand, 80kg Max. Load
P.O.A.Всеки (ex VAT)