RS PRO, 3 Position SPST Push-Rotary Switch, 50 mA, Solder

Номер на артикул на RS: 175-9867Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPST

Series

MTP

Contact Current Rating

50 mA

Number of Switch Positions

3

Number of Contacts

1

Voltage Rating

12V dc

Depth

13.5mm

Width

15.2mm

Dimensions

15.2 x 13.5 x 5.6mm

Mounting Type

PCB

Terminal Type

Solder

Case Material

Stainless Steel

Contact Material

Copper Over Silver

Height

5.6mm

Maximum Operating Temperature

+70°C

Legend Text Colour

Yellow

Actuator Colour

Black

Minimum Operating Temperature

-20°C

Angle of Throw

80°

Illuminated

Yes

Mechanical Life

10000 / 30000Cycles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 63,01

€ 3,151 Each (On a Reel of 20) (ex VAT)

RS PRO, 3 Position SPST Push-Rotary Switch, 50 mA, Solder

€ 63,01

€ 3,151 Each (On a Reel of 20) (ex VAT)

RS PRO, 3 Position SPST Push-Rotary Switch, 50 mA, Solder

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Ролка
20 - 20€ 3,151€ 63,01
40 - 80€ 2,961€ 59,23
100+€ 2,607€ 52,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPST

Series

MTP

Contact Current Rating

50 mA

Number of Switch Positions

3

Number of Contacts

1

Voltage Rating

12V dc

Depth

13.5mm

Width

15.2mm

Dimensions

15.2 x 13.5 x 5.6mm

Mounting Type

PCB

Terminal Type

Solder

Case Material

Stainless Steel

Contact Material

Copper Over Silver

Height

5.6mm

Maximum Operating Temperature

+70°C

Legend Text Colour

Yellow

Actuator Colour

Black

Minimum Operating Temperature

-20°C

Angle of Throw

80°

Illuminated

Yes

Mechanical Life

10000 / 30000Cycles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more