Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, 3 Position On-Off-Mom Push-Rotary Switch, 50 mA, Solder

Номер на артикул на RS: 176-0905Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

On-Off-Mom

Contact Current Rating

50 mA

Number of Switch Positions

3

Number of Contacts

1

Voltage Rating

12V dc

Depth

13.4mm

Width

15.2mm

Diameter

9.05mm

Dimensions

15.2 x 13.4 x 4.9 mm

Mounting Type

PCB

Terminal Type

Solder

Minimum Operating Temperature

-20°C

Standards Met

MIL-STD-202F

Angle of Throw

80°

Illuminated

Yes

Mechanical Life

10000 / 30000Cycles

Contact Material

Copper Over Silver

Height

4.9mm

Maximum Operating Temperature

+70°C

Legend Text Colour

Green

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,12

€ 3,561 Each (In a Bag of 2) (ex VAT)

RS PRO, 3 Position On-Off-Mom Push-Rotary Switch, 50 mA, Solder

€ 7,12

€ 3,561 Each (In a Bag of 2) (ex VAT)

RS PRO, 3 Position On-Off-Mom Push-Rotary Switch, 50 mA, Solder
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
2 - 98€ 3,561€ 7,12
100 - 198€ 3,326€ 6,65
200 - 498€ 3,133€ 6,26
500+€ 2,857€ 5,71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

On-Off-Mom

Contact Current Rating

50 mA

Number of Switch Positions

3

Number of Contacts

1

Voltage Rating

12V dc

Depth

13.4mm

Width

15.2mm

Diameter

9.05mm

Dimensions

15.2 x 13.4 x 4.9 mm

Mounting Type

PCB

Terminal Type

Solder

Minimum Operating Temperature

-20°C

Standards Met

MIL-STD-202F

Angle of Throw

80°

Illuminated

Yes

Mechanical Life

10000 / 30000Cycles

Contact Material

Copper Over Silver

Height

4.9mm

Maximum Operating Temperature

+70°C

Legend Text Colour

Green

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more