RS PRO 3 Port USB Network Adapter USB 3.1 USB C to RJ45

Номер на артикул на RS: 895-0530Марка: RS PRODistrelec Article No.: 30405955
brand-logo
Преглед на всички в USB Network Adapters

Технически документи

Спецификации

Brand

RS Pro

USB Standard

USB 3.1

Number Of Ports

3

Connector A

USB C

Connector A Gender

Male

Connector B

RJ45

Connector B Gender

Female

Distrelec Product Id

30405955

Страна на произход

China

Детайли за продукта

USB Type C to RJ45 Adapter and USB Hub

From the trusted RS Pro brand, an interface adapter with USB C male to USB C female and RJ45 sockets. These interface adapters allow you to connect and integrate the latest hand held portable devices to existing products with USB C and RJ45 connections. The USB connector has a unique reversible feature enabling you to plug your portable device in any direction first time, every time. The USB C connector is compact in design and supports the latest USB versions 3.1 standard. The USB adapters are suitable for laptops, smartphones, tablets and MP3 players.

Информацията за складовите наличности временно не е налична.

€ 88,38

€ 88,38 Всеки (ex VAT)

RS PRO 3 Port USB Network Adapter USB 3.1 USB C to RJ45

€ 88,38

€ 88,38 Всеки (ex VAT)

RS PRO 3 Port USB Network Adapter USB 3.1 USB C to RJ45
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 88,38
5 - 9€ 83,16
10 - 24€ 78,57
25 - 49€ 74,41
50+€ 70,70

Технически документи

Спецификации

Brand

RS Pro

USB Standard

USB 3.1

Number Of Ports

3

Connector A

USB C

Connector A Gender

Male

Connector B

RJ45

Connector B Gender

Female

Distrelec Product Id

30405955

Страна на произход

China

Детайли за продукта

USB Type C to RJ45 Adapter and USB Hub

From the trusted RS Pro brand, an interface adapter with USB C male to USB C female and RJ45 sockets. These interface adapters allow you to connect and integrate the latest hand held portable devices to existing products with USB C and RJ45 connections. The USB connector has a unique reversible feature enabling you to plug your portable device in any direction first time, every time. The USB C connector is compact in design and supports the latest USB versions 3.1 standard. The USB adapters are suitable for laptops, smartphones, tablets and MP3 players.