RS PRO 3 Pole Din Plug, DIN 41524, 4A, 60 V ac, Male, Cable Mount

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
60 V ac
Shielded/Unshielded
Shielded
DIN Number
DIN 41524
Housing Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Brass
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Shielded Cable Sockets & Plugs
DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection
€ 361,16
€ 7,223 Each (In a Box of 50) (ex VAT)
50
€ 361,16
€ 7,223 Each (In a Box of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
60 V ac
Shielded/Unshielded
Shielded
DIN Number
DIN 41524
Housing Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Brass
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Shielded Cable Sockets & Plugs
DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection