RS PRO 3-Piece Plier Set, 300 mm Overall

Технически документи
Спецификации
Brand
RS ProPlier Types in Set
Combination Pliers, Cutters, Long Nose Pliers
Number of Pieces
3
Material
Steel
Overall Length
300 mm
Страна на произход
Turkey
Детайли за продукта
RS PRO 3 Piece Insulated Plier Set
This exceptional plier set from RS PRO consists of three high-quality pieces. The plier and cutters set are great for those users who require a quality set from professionals (Electricians) to general DIY'er as they are essential tools to have handy.
The tools are insulated to VDE standards, which means they are ideal for repair, service technicians and engineers working near electrically energised systems up to 1000 V ac.
The set has a combination of pliers and cutters have undergone rigorous testing to meet the safety requirements. The quality feel of the grips helps to ease user fatigue in prolonged use coupled with a smooth operation. The serrated jaws allow for an excellent grip on the subject, so you have confidence the job can be done.
Features and Benefits
• Special tool steel
• Chrome finish
• DuoTech soft grip handles
• VDE Approved
Application
The plier set is highly versatile, with a broad range of uses for professionals and enthusiasts alike. Whether you're carrying out domestic electrical work or repairing machinery, these pliers are ideal.
Cutters - Often called wire cutters, they are designed for cutting through wires and cabling. These diagonal cutting pliers are suited for cutting copper, iron, aluminium and even steel wire
Longnose pliers - Also known as needle-nose pliers, pointy-nosed pliers or snipe-nosed pliers. These pliers are made for precision and can be used in anything ranging from electrical work to jewellery making. With an integrated wire stripper.
Combination pliers- have the benefit of combining pliers with an integrated cutter. The pliers are short-nosed with serrated teeth, and a are suited for tougher applications where ever a strong grip is needed.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
RS Pro 1000V Plier Set
€ 68,24
€ 68,24 1 Set (ex VAT)
1
€ 68,24
€ 68,24 1 Set (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProPlier Types in Set
Combination Pliers, Cutters, Long Nose Pliers
Number of Pieces
3
Material
Steel
Overall Length
300 mm
Страна на произход
Turkey
Детайли за продукта
RS PRO 3 Piece Insulated Plier Set
This exceptional plier set from RS PRO consists of three high-quality pieces. The plier and cutters set are great for those users who require a quality set from professionals (Electricians) to general DIY'er as they are essential tools to have handy.
The tools are insulated to VDE standards, which means they are ideal for repair, service technicians and engineers working near electrically energised systems up to 1000 V ac.
The set has a combination of pliers and cutters have undergone rigorous testing to meet the safety requirements. The quality feel of the grips helps to ease user fatigue in prolonged use coupled with a smooth operation. The serrated jaws allow for an excellent grip on the subject, so you have confidence the job can be done.
Features and Benefits
• Special tool steel
• Chrome finish
• DuoTech soft grip handles
• VDE Approved
Application
The plier set is highly versatile, with a broad range of uses for professionals and enthusiasts alike. Whether you're carrying out domestic electrical work or repairing machinery, these pliers are ideal.
Cutters - Often called wire cutters, they are designed for cutting through wires and cabling. These diagonal cutting pliers are suited for cutting copper, iron, aluminium and even steel wire
Longnose pliers - Also known as needle-nose pliers, pointy-nosed pliers or snipe-nosed pliers. These pliers are made for precision and can be used in anything ranging from electrical work to jewellery making. With an integrated wire stripper.
Combination pliers- have the benefit of combining pliers with an integrated cutter. The pliers are short-nosed with serrated teeth, and a are suited for tougher applications where ever a strong grip is needed.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.