RS PRO 3-Piece Plier Set, 175 mm Overall

Номер на артикул на RS: 668-5884Марка: RS PRO
brand-logo
Преглед на всички в Комплекти клещи

Технически документи

Спецификации

Brand

RS Pro

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers

Number of Pieces

3

Material

Chrome Nickel Steel

Overall Length

175 mm

Детайли за продукта

RS Pro 3 Pieces Plier & Cutter Set

Our 3 Pieces pliers & Cutter Set are a set of the three most popular pliers, suitable for the DIY enthusiast of the professional electrician. The set includes a combination pliers, which is ideal for cutting and bending wire and general gripping tasks. The long nose pliers are also used for cutting and bending wire but the long nose design makes the ideal for accessing restricted areas. The diagonal cutters are perfect to obtain a clean cut on wires.

Features and Benefits
Ergonomically designed TPR injection handle
Phosphate black finish
Strength testing meets ANSI standard

Може да се интересувате от
8888 3-Piece Plier Set
P.O.A.Всеки (ex VAT)
Britool 3-Piece Plier Set
P.O.A.1 Set (ex VAT)
RS PRO 3-Piece Plier Set, 300 mm Overall
€ 70,261 Set (ex VAT)

P.O.A.

RS PRO 3-Piece Plier Set, 175 mm Overall

P.O.A.

RS PRO 3-Piece Plier Set, 175 mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
8888 3-Piece Plier Set
P.O.A.Всеки (ex VAT)
Britool 3-Piece Plier Set
P.O.A.1 Set (ex VAT)
RS PRO 3-Piece Plier Set, 300 mm Overall
€ 70,261 Set (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers

Number of Pieces

3

Material

Chrome Nickel Steel

Overall Length

175 mm

Детайли за продукта

RS Pro 3 Pieces Plier & Cutter Set

Our 3 Pieces pliers & Cutter Set are a set of the three most popular pliers, suitable for the DIY enthusiast of the professional electrician. The set includes a combination pliers, which is ideal for cutting and bending wire and general gripping tasks. The long nose pliers are also used for cutting and bending wire but the long nose design makes the ideal for accessing restricted areas. The diagonal cutters are perfect to obtain a clean cut on wires.

Features and Benefits
Ergonomically designed TPR injection handle
Phosphate black finish
Strength testing meets ANSI standard

Може да се интересувате от
8888 3-Piece Plier Set
P.O.A.Всеки (ex VAT)
Britool 3-Piece Plier Set
P.O.A.1 Set (ex VAT)
RS PRO 3-Piece Plier Set, 300 mm Overall
€ 70,261 Set (ex VAT)