RS PRO 3 Phase LCD Energy Meter, Type Energy Meter

Технически документи
Спецификации
Brand
RS ProCutout Width
70mm
Cutout Height
118.5mm
Display Type
LCD
Number of Phases
3
Communication Port Type
Modbus RS485
Number of Outputs
2 (Pulse)
Pulse Output
Yes
Number of Inputs
2 x (RJ45 3phase Current Transformer plug ), 1 x (Voltage In and Neutral), 1 x (Voltage Out and Neutral)
Depth
66mm
Digit Height
6.35 mm
Meter Accuracy
±0.5 (Current) %, ±0.5 (Voltage) %, ±Class B (Active Energy)
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Energy Meter
Maximum Measurement
415 (Phase) V ac, 240 (Phase and Neutral) V ac, 0.330, 65Hz
Measurement Range
173→415 (Phase) V ac, 45→65Hz, 330mV, 100→240 (Phase and Neutral)V ac
Minimum Measurement
173 (Phase) V ac, 100 (Phase and Neutral) V ac, 45 Hz, 2mA
Страна на произход
India
€ 226,83
€ 226,83 Всеки (ex VAT)
1
€ 226,83
€ 226,83 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 226,83 |
10+ | € 210,87 |
Технически документи
Спецификации
Brand
RS ProCutout Width
70mm
Cutout Height
118.5mm
Display Type
LCD
Number of Phases
3
Communication Port Type
Modbus RS485
Number of Outputs
2 (Pulse)
Pulse Output
Yes
Number of Inputs
2 x (RJ45 3phase Current Transformer plug ), 1 x (Voltage In and Neutral), 1 x (Voltage Out and Neutral)
Depth
66mm
Digit Height
6.35 mm
Meter Accuracy
±0.5 (Current) %, ±0.5 (Voltage) %, ±Class B (Active Energy)
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Energy Meter
Maximum Measurement
415 (Phase) V ac, 240 (Phase and Neutral) V ac, 0.330, 65Hz
Measurement Range
173→415 (Phase) V ac, 45→65Hz, 330mV, 100→240 (Phase and Neutral)V ac
Minimum Measurement
173 (Phase) V ac, 100 (Phase and Neutral) V ac, 45 Hz, 2mA
Страна на произход
India