RS PRO 3 Phase 16.3kVA Variac, 3 Output, 415V, 20A

Номер на артикул на RS: 890-2869Марка: RS PRODistrelec Article No.: 30403631
brand-logo
Преглед на всички в Вариак

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

415V

Secondary Voltage Rating

0 → 415 V, 0 → 470 V

Power Rating

16.3kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

3

Number of Outputs

3

Termination Type

Wire Termination

Weight

50.1kg

Dimensions

250 x 300 x 445mm

Primary Current Rating

20A

Depth

445mm

Length

250mm

Protection Features

Overload Protection

Minimum Operating Frequency

50Hz

Construction

Enclosed

Maximum Operating Frequency

60Hz

Width

300mm

Distrelec Product Id

30403631

Детайли за продукта

Enclosed Variable Transformer

Professional range of enclosed variable transformers available in either single or three phase. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers need to be earthed using the earth studs provided.

A robust range of enclosed style variable transformers for surface floor or wall mounting
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life

Variable Auto Transformers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3 127,17

€ 3 127,17 Всеки (ex VAT)

RS PRO 3 Phase 16.3kVA Variac, 3 Output, 415V, 20A

€ 3 127,17

€ 3 127,17 Всеки (ex VAT)

RS PRO 3 Phase 16.3kVA Variac, 3 Output, 415V, 20A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

415V

Secondary Voltage Rating

0 → 415 V, 0 → 470 V

Power Rating

16.3kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

3

Number of Outputs

3

Termination Type

Wire Termination

Weight

50.1kg

Dimensions

250 x 300 x 445mm

Primary Current Rating

20A

Depth

445mm

Length

250mm

Protection Features

Overload Protection

Minimum Operating Frequency

50Hz

Construction

Enclosed

Maximum Operating Frequency

60Hz

Width

300mm

Distrelec Product Id

30403631

Детайли за продукта

Enclosed Variable Transformer

Professional range of enclosed variable transformers available in either single or three phase. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers need to be earthed using the earth studs provided.

A robust range of enclosed style variable transformers for surface floor or wall mounting
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life

Variable Auto Transformers

Може да се интересувате от