RS PRO 3 Outlet Manifold Push In 8 mm Push In 6 mm

Технически документи
Спецификации
Brand
RS ProNumber of Outlet Ports
3
Outlet Port
Push In 6 mm
Number of Inlet Ports
1
Inlet Port
Push In 8 mm
Maximum Operating Pressure
20 bar
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Outlet Port - Tube Size
6mm
Inlet Port - Connection Type
Push In
Connection Style
Tube-to-Tube
Outlet Port - Connection Type
Push In
Inlet Port - Tube Size
8mm
Страна на произход
Italy
€ 110,38
€ 11,038 Each (In a Pack of 10) (ex VAT)
10
€ 110,38
€ 11,038 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber of Outlet Ports
3
Outlet Port
Push In 6 mm
Number of Inlet Ports
1
Inlet Port
Push In 8 mm
Maximum Operating Pressure
20 bar
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Outlet Port - Tube Size
6mm
Inlet Port - Connection Type
Push In
Connection Style
Tube-to-Tube
Outlet Port - Connection Type
Push In
Inlet Port - Tube Size
8mm
Страна на произход
Italy