RS PRO 3 Outlet Manifold Push In 6 mm Push In 4 mm

Номер на артикул на RS: 176-1837Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Outlet Ports

3

Outlet Port

Push In 4 mm

Number of Inlet Ports

1

Inlet Port

Push In 6 mm

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

+80°C

Outlet Port - Tube Size

4mm

Inlet Port - Connection Type

Push In

Minimum Operating Temperature

-20°C

Connection Style

Tube-to-Tube

Outlet Port - Connection Type

Push In

Inlet Port - Tube Size

6mm

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 105,90

€ 10,59 Each (In a Pack of 10) (ex VAT)

RS PRO 3 Outlet Manifold Push In 6 mm Push In 4 mm

€ 105,90

€ 10,59 Each (In a Pack of 10) (ex VAT)

RS PRO 3 Outlet Manifold Push In 6 mm Push In 4 mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Number of Outlet Ports

3

Outlet Port

Push In 4 mm

Number of Inlet Ports

1

Inlet Port

Push In 6 mm

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

+80°C

Outlet Port - Tube Size

4mm

Inlet Port - Connection Type

Push In

Minimum Operating Temperature

-20°C

Connection Style

Tube-to-Tube

Outlet Port - Connection Type

Push In

Inlet Port - Tube Size

6mm

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more