RS PRO 3 Fan Fan Tray, 1U

Номер на артикул на RS: 529-009Марка: RS PRO
brand-logo
Преглед на всички в Охлаждащ стелаж

Технически документи

Спецификации

Brand

RS Pro

Type

Fan Tray

Rack Units

1U

Number of Fans

3

Air Flow

170m³/h

Height

1U

Width

19in

Страна на произход

United Kingdom

Детайли за продукта

Intelligent Fan Trays

Intelligent Fan trays are designed to form an integral part of a rack management system and will provide cooling in response not only to thermal conditions and required, pre set temperature limits but also in response to any failure of either a fan or thermal sensor. The units are also capable of providing local and if required , remote alarm outputs.

Single auto-ranging AC input
Fan speed responsive to temperature
Monitoring of fans, thermal control & power supply
Status indication locally by LED and audible alarm
Remote alarm indication by volt free changeover contact
Supplied complete with remote thermal sensor and 2 m lead

€ 1 020,25

€ 1 020,25 Всеки (ex VAT)

RS PRO 3 Fan Fan Tray, 1U

€ 1 020,25

€ 1 020,25 Всеки (ex VAT)

RS PRO 3 Fan Fan Tray, 1U

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Type

Fan Tray

Rack Units

1U

Number of Fans

3

Air Flow

170m³/h

Height

1U

Width

19in

Страна на произход

United Kingdom

Детайли за продукта

Intelligent Fan Trays

Intelligent Fan trays are designed to form an integral part of a rack management system and will provide cooling in response not only to thermal conditions and required, pre set temperature limits but also in response to any failure of either a fan or thermal sensor. The units are also capable of providing local and if required , remote alarm outputs.

Single auto-ranging AC input
Fan speed responsive to temperature
Monitoring of fans, thermal control & power supply
Status indication locally by LED and audible alarm
Remote alarm indication by volt free changeover contact
Supplied complete with remote thermal sensor and 2 m lead