RS PRO 3 Door Steel Blue Storage Locker, 1800 mm x 300 mm x 450mm

Номер на артикул на RS: 833-2920Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Doors

3

External Height

1800 mm

External Width

300 mm

External Depth

450mm

Material

Steel

Colour

Blue

Страна на произход

United Kingdom

Детайли за продукта

Personal Storage Lockers

High quality personal protection lockers for the safe and secure storage of clothes and belonging.

Tough, reliable and built for long working life in busy environments such as factories, hospitals and colleges
Modular design for easy fitting and arrangement for a tailored and easily changeable storage solution
Reinforced edge round doors with spot welded corners for excellent strength and rigidity
Welded vertical channel for added impact protection
Welded 3 knuckle hinges riveted to the steel frame and in frame lock for added security
Less than 2mm gap between door and frame for protection against leverage and forced entry (BS 4680)
Lock plate cover for numbering or names

Информацията за складовите наличности временно не е налична.

€ 352,48

€ 352,48 Всеки (ex VAT)

RS PRO 3 Door Steel Blue Storage Locker, 1800 mm x 300 mm x 450mm

€ 352,48

€ 352,48 Всеки (ex VAT)

RS PRO 3 Door Steel Blue Storage Locker, 1800 mm x 300 mm x 450mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Number Of Doors

3

External Height

1800 mm

External Width

300 mm

External Depth

450mm

Material

Steel

Colour

Blue

Страна на произход

United Kingdom

Детайли за продукта

Personal Storage Lockers

High quality personal protection lockers for the safe and secure storage of clothes and belonging.

Tough, reliable and built for long working life in busy environments such as factories, hospitals and colleges
Modular design for easy fitting and arrangement for a tailored and easily changeable storage solution
Reinforced edge round doors with spot welded corners for excellent strength and rigidity
Welded vertical channel for added impact protection
Welded 3 knuckle hinges riveted to the steel frame and in frame lock for added security
Less than 2mm gap between door and frame for protection against leverage and forced entry (BS 4680)
Lock plate cover for numbering or names