RS PRO 3 Core Mains Power Cable, 1.5 mm², 100m, Yellow Polyvinyl Chloride PVC Sheath, 15 A, 500 V

Номер на артикул на RS: 700-1353Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Yellow

Length

100m

Current Rating

15 A

Outer Diameter

8.2mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+70°C

Insulation material

PVC

Minimum Operating Temperature

-20°C

Може да се интересувате от
Yel 3 core arctic grade cable,1.5sq.mm
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, Arctic Grade, 100m 3 Core, Blue PVC Power Cable +70°C
P.O.A.1 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 3 Core Mains Power Cable, 1.5 mm², 100m, Yellow Polyvinyl Chloride PVC Sheath, 15 A, 500 V

P.O.A.

RS PRO 3 Core Mains Power Cable, 1.5 mm², 100m, Yellow Polyvinyl Chloride PVC Sheath, 15 A, 500 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Yel 3 core arctic grade cable,1.5sq.mm
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, Arctic Grade, 100m 3 Core, Blue PVC Power Cable +70°C
P.O.A.1 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Yellow

Length

100m

Current Rating

15 A

Outer Diameter

8.2mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+70°C

Insulation material

PVC

Minimum Operating Temperature

-20°C

Може да се интересувате от
Yel 3 core arctic grade cable,1.5sq.mm
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, Arctic Grade, 100m 3 Core, Blue PVC Power Cable +70°C
P.O.A.1 Reel of 100 Metres (ex VAT)