RS PRO 3 Core Mains Power Cable, 1.5 mm², 100m, White Polyvinyl Chloride PVC Sheath, 16 A, 500 V

Номер на артикул на RS: 556-162Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

White

Length

100m

Current Rating

16 A

Outer Diameter

9.4mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

13.3 Ω/km

Insulation material

PVC

Може да се интересувате от
RS PRO 3183Y 1.5 mm² 3 Core Power Cable, H05VV-F, White PVC, 100m
€ 215,381 Reel of 100 Metres (ex VAT)

P.O.A.

RS PRO 3 Core Mains Power Cable, 1.5 mm², 100m, White Polyvinyl Chloride PVC Sheath, 16 A, 500 V

P.O.A.

RS PRO 3 Core Mains Power Cable, 1.5 mm², 100m, White Polyvinyl Chloride PVC Sheath, 16 A, 500 V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 3183Y 1.5 mm² 3 Core Power Cable, H05VV-F, White PVC, 100m
€ 215,381 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

White

Length

100m

Current Rating

16 A

Outer Diameter

9.4mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

13.3 Ω/km

Insulation material

PVC

Може да се интересувате от
RS PRO 3183Y 1.5 mm² 3 Core Power Cable, H05VV-F, White PVC, 100m
€ 215,381 Reel of 100 Metres (ex VAT)