Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 3 Core Mains Power Cable, 1 mm², 100m, White Polyvinyl Chloride PVC Sheath, 10 A, 500 V

Номер на артикул на RS: 556-184Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

White

Length

100m

Current Rating

10 A

Outer Diameter

8mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

19.5 Ω/km

Insulation material

PVC

Може да се интересувате от
RS PRO, 3183Y, 100m 3 Core, Grey PVC Power Cable +70°C
€ 190,441 Reel of 100 Metres (ex VAT)
RS PRO, 3183Y, 100m 3 Core, Black PVC Power Cable +70°C
€ 190,521 Reel of 100 Metres (ex VAT)
RS PRO, 3183Y, 100m 3 Core, White PVC Power Cable +70°C
€ 153,221 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 3 Core Mains Power Cable, 1 mm², 100m, White Polyvinyl Chloride PVC Sheath, 10 A, 500 V

P.O.A.

RS PRO 3 Core Mains Power Cable, 1 mm², 100m, White Polyvinyl Chloride PVC Sheath, 10 A, 500 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, 3183Y, 100m 3 Core, Grey PVC Power Cable +70°C
€ 190,441 Reel of 100 Metres (ex VAT)
RS PRO, 3183Y, 100m 3 Core, Black PVC Power Cable +70°C
€ 190,521 Reel of 100 Metres (ex VAT)
RS PRO, 3183Y, 100m 3 Core, White PVC Power Cable +70°C
€ 153,221 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

White

Length

100m

Current Rating

10 A

Outer Diameter

8mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

19.5 Ω/km

Insulation material

PVC

Може да се интересувате от
RS PRO, 3183Y, 100m 3 Core, Grey PVC Power Cable +70°C
€ 190,441 Reel of 100 Metres (ex VAT)
RS PRO, 3183Y, 100m 3 Core, Black PVC Power Cable +70°C
€ 190,521 Reel of 100 Metres (ex VAT)
RS PRO, 3183Y, 100m 3 Core, White PVC Power Cable +70°C
€ 153,221 Reel of 100 Metres (ex VAT)