RS PRO, 2U, Rack Case

Номер на артикул на RS: 224-313Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Rack Units

2U

External Depth

250mm

External Width

482.6 mm

Colour

Black, Grey

External Case Material

Aluminium, Steel

Front Panel Material

Aluminium

Детайли за продукта

Steel Chassis Trays

3mm Aluminium front panels, clear anodised or black painted
Bases 0.9 mm steel, Rear Panels 1.2 mm steel
Finish RAL 7035 Light Grey (not Front Panels)
Additional Grey ABS handles available separately

19in. Rack Cases

Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.

Може да се интересувате от
RS PRO, 2U, 19-Inch Rack Mount Case, , 88 x 483 x 250mm
€ 117,44Всеки (ex VAT)

P.O.A.

RS PRO, 2U, Rack Case

P.O.A.

RS PRO, 2U, Rack Case

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO, 2U, 19-Inch Rack Mount Case, , 88 x 483 x 250mm
€ 117,44Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Rack Units

2U

External Depth

250mm

External Width

482.6 mm

Colour

Black, Grey

External Case Material

Aluminium, Steel

Front Panel Material

Aluminium

Детайли за продукта

Steel Chassis Trays

3mm Aluminium front panels, clear anodised or black painted
Bases 0.9 mm steel, Rear Panels 1.2 mm steel
Finish RAL 7035 Light Grey (not Front Panels)
Additional Grey ABS handles available separately

19in. Rack Cases

Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.

Може да се интересувате от
RS PRO, 2U, 19-Inch Rack Mount Case, , 88 x 483 x 250mm
€ 117,44Всеки (ex VAT)