Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, 2U, 19-Inch Rack Mount Case, , 335 x 425 x 84mm

Номер на артикул на RS: 188-1317Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Rack Units

2U

External Depth

335mm

External Height

84 mm

External Width

425 mm

External Dimensions

335 x 425 x 84mm

Colour

Black

External Case Material

Aluminium, Extruded Aluminium

Front Panel Material

Aluminium

Mounting Type

Rack-Mount

Series

HS

Standards Met

RoHS Compliant

Страна на произход

Thailand

Детайли за продукта

RS PRO Heat Sink Rack Mount Enclosure, Aluminium

Introducing aluminium heat sink enclosures from our own brand RS PRO, a range of high quality and effective enclosures ideal for housing electrical components and regulating the internal temperature. This range of versatile heat sink enclosures are available in various sizes to suit a wide range of applications that require rack mounted or free standing enclosures.

This range of rack mounted heat sink enclosures are manufactured from aluminium, offering a lightweight yet durable protective enclosure with excellent corrosion and heat resistance. The extruded panels ensure excellent heat dissipation and regulation of the internal temperature, helping to prevent components from overheating or breaking down. The inner front panel is ideal for mounting components to allow the front to remain clean and clutter free, with the addition of heavy duty handles to provide stability and control if manoeuvring. This range of rack mount heat sink enclosures allows complete freedom regarding the internal layout design, with the option to install additional extras such as mount panels and bars adding versatility.

The simple design ensures quick and easy assembly, with the required fixings included. Once assembled the heat sink enclosure offers an IP30 rating, ensuring internal parts are protected against potential damage from lightweight physical objects. The open frame design also ensures easy access and maximises user convenience, allowing internal components to be installed, changed and removed when required.

Features and Benefits

• Manufactured from Aluminum for a durable and high quality enclosure
• Extruded heavy duty side frames offering effective cooling of internal parts and strength
• Available in a variety of sizes to suit a range of applications
• Quick and easy to assemble
• Heavy duty handles for stability and control if moving is required
• IP30 rating offering internal protection against potential damage from lightweight physical objects
• Open frame design to maximise user convenience
• Inner front panel allows components to be mounted, keeping the front clean and clutter free

Standards and Materials

• Conforms to IEC-60297-3
• Premium grade aluminum sheet: AL 5052 and extrusion: AA 6063 (Aluminum Alloy)
• Designed and manufactured under ISO 9001:2015 and ISO 14001:2015
• All materials RoHS compliant

Application

Heat sink enclosures are a type of instrument case used to house and protect electrical parts and components. They often feature ventilated panels to allow the internal temperature to be regulated, preventing components from overheating. Electronic enclosures are available in a range of materials, however they are commonly made with a combination of metal and plastic. Many heat sink enclosures can be rack mounted and customised to include a wide range of accessories including panels, mounting bars and handles, making them highly versatile.

Rack mount heat sink enclosures are commonly used in applications including:

• Entertainment systems
• Computers
• Processors
• System Management
• Power systems
• Projectors

FAQs

What is the IP rating?

The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid.

This heat sink enclosure offers an IP30 rating offering protection from objects such as tools and wires, with no protection from liquids. Therefore, this enclosure is not suitable for use outdoors.

What size rack is this suitable for?

This range of heat sink enclosures are suitable for mounting to a 19 inch rack.

Can the enclosures be modified?

This range of RS PRO aluminum heat sink enclosures can be modified to incorporate a wide range of accessories such as handles and fans. Please not that any modifications such as drilling or punching holes in the panels should be carried out before assembling the enclosure.

Може да се интересувате от
RS PRO, 2U, 19-Inch Rack Mount Case, , 425 x 425 x 84mm
€ 148,90Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 148,88

€ 148,88 Всеки (ex VAT)

RS PRO, 2U, 19-Inch Rack Mount Case, , 335 x 425 x 84mm

€ 148,88

€ 148,88 Всеки (ex VAT)

RS PRO, 2U, 19-Inch Rack Mount Case, , 335 x 425 x 84mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, 2U, 19-Inch Rack Mount Case, , 425 x 425 x 84mm
€ 148,90Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Rack Units

2U

External Depth

335mm

External Height

84 mm

External Width

425 mm

External Dimensions

335 x 425 x 84mm

Colour

Black

External Case Material

Aluminium, Extruded Aluminium

Front Panel Material

Aluminium

Mounting Type

Rack-Mount

Series

HS

Standards Met

RoHS Compliant

Страна на произход

Thailand

Детайли за продукта

RS PRO Heat Sink Rack Mount Enclosure, Aluminium

Introducing aluminium heat sink enclosures from our own brand RS PRO, a range of high quality and effective enclosures ideal for housing electrical components and regulating the internal temperature. This range of versatile heat sink enclosures are available in various sizes to suit a wide range of applications that require rack mounted or free standing enclosures.

This range of rack mounted heat sink enclosures are manufactured from aluminium, offering a lightweight yet durable protective enclosure with excellent corrosion and heat resistance. The extruded panels ensure excellent heat dissipation and regulation of the internal temperature, helping to prevent components from overheating or breaking down. The inner front panel is ideal for mounting components to allow the front to remain clean and clutter free, with the addition of heavy duty handles to provide stability and control if manoeuvring. This range of rack mount heat sink enclosures allows complete freedom regarding the internal layout design, with the option to install additional extras such as mount panels and bars adding versatility.

The simple design ensures quick and easy assembly, with the required fixings included. Once assembled the heat sink enclosure offers an IP30 rating, ensuring internal parts are protected against potential damage from lightweight physical objects. The open frame design also ensures easy access and maximises user convenience, allowing internal components to be installed, changed and removed when required.

Features and Benefits

• Manufactured from Aluminum for a durable and high quality enclosure
• Extruded heavy duty side frames offering effective cooling of internal parts and strength
• Available in a variety of sizes to suit a range of applications
• Quick and easy to assemble
• Heavy duty handles for stability and control if moving is required
• IP30 rating offering internal protection against potential damage from lightweight physical objects
• Open frame design to maximise user convenience
• Inner front panel allows components to be mounted, keeping the front clean and clutter free

Standards and Materials

• Conforms to IEC-60297-3
• Premium grade aluminum sheet: AL 5052 and extrusion: AA 6063 (Aluminum Alloy)
• Designed and manufactured under ISO 9001:2015 and ISO 14001:2015
• All materials RoHS compliant

Application

Heat sink enclosures are a type of instrument case used to house and protect electrical parts and components. They often feature ventilated panels to allow the internal temperature to be regulated, preventing components from overheating. Electronic enclosures are available in a range of materials, however they are commonly made with a combination of metal and plastic. Many heat sink enclosures can be rack mounted and customised to include a wide range of accessories including panels, mounting bars and handles, making them highly versatile.

Rack mount heat sink enclosures are commonly used in applications including:

• Entertainment systems
• Computers
• Processors
• System Management
• Power systems
• Projectors

FAQs

What is the IP rating?

The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid.

This heat sink enclosure offers an IP30 rating offering protection from objects such as tools and wires, with no protection from liquids. Therefore, this enclosure is not suitable for use outdoors.

What size rack is this suitable for?

This range of heat sink enclosures are suitable for mounting to a 19 inch rack.

Can the enclosures be modified?

This range of RS PRO aluminum heat sink enclosures can be modified to incorporate a wide range of accessories such as handles and fans. Please not that any modifications such as drilling or punching holes in the panels should be carried out before assembling the enclosure.

Може да се интересувате от
RS PRO, 2U, 19-Inch Rack Mount Case, , 425 x 425 x 84mm
€ 148,90Всеки (ex VAT)