RS PRO 2P+E DIN 43650, Male Solenoid Valve Connector, N, 250 V ac Voltage

Номер на артикул на RS: 811-8238Марка: RS PRODistrelec Article No.: 30404938
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Pole Format

2P+E

DIN 43650 Type

DIN 43650

Voltage Rating

250 V ac

Gender

Male

Indicator Light

N

Mounting Type

Through Hole

Colour

Black

Current Rating

10A

Termination Method

Solder

Страна на произход

India

Детайли за продукта

RS PRO DIN Connector Flat Plug Male Solenoid Valve

A hardwearing flat plug for the linking of solenoid valves to industrial equipment and processes.
Easily fitted using the screw mounting and utilising a secure solder termination
Constructed with a robust Polyamide body the solenoid valve plug is tough, impact resistant and features Tin plated Copper alloy parts for high levels of conductivity and easy soldering.
Easily fitted using the screw mounting and utilising a secure solder termination the DIN flat plug is tough, reliable and takes minutes to install.

Rating 10A, 250Vac
Insulation resistance at 500Vdc, 100 MΩ min
Contact resistance 20 mΩ max

Approvals

VDE

Standards

DIN-43650, ISO 4400

€ 6,02

€ 1,205 Each (In a Pack of 5) (ex VAT)

RS PRO 2P+E DIN 43650, Male Solenoid Valve Connector, N, 250 V ac Voltage

€ 6,02

€ 1,205 Each (In a Pack of 5) (ex VAT)

RS PRO 2P+E DIN 43650, Male Solenoid Valve Connector, N, 250 V ac Voltage

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,205€ 6,02
50 - 120€ 1,152€ 5,76
125 - 245€ 1,106€ 5,53
250+€ 1,056€ 5,28

Технически документи

Спецификации

Brand

RS Pro

Pole Format

2P+E

DIN 43650 Type

DIN 43650

Voltage Rating

250 V ac

Gender

Male

Indicator Light

N

Mounting Type

Through Hole

Colour

Black

Current Rating

10A

Termination Method

Solder

Страна на произход

India

Детайли за продукта

RS PRO DIN Connector Flat Plug Male Solenoid Valve

A hardwearing flat plug for the linking of solenoid valves to industrial equipment and processes.
Easily fitted using the screw mounting and utilising a secure solder termination
Constructed with a robust Polyamide body the solenoid valve plug is tough, impact resistant and features Tin plated Copper alloy parts for high levels of conductivity and easy soldering.
Easily fitted using the screw mounting and utilising a secure solder termination the DIN flat plug is tough, reliable and takes minutes to install.

Rating 10A, 250Vac
Insulation resistance at 500Vdc, 100 MΩ min
Contact resistance 20 mΩ max

Approvals

VDE

Standards

DIN-43650, ISO 4400