RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector, with Indicator Light, 48 V dc Voltage

Технически документи
Спецификации
Brand
RS ProPole Format
2P+E
DIN 43650 Type
DIN 43650 B
Voltage Rating
48 V dc
Gender
Female
Indicator Light
Yes
Mounting Type
Cable Mount
Cable Gland Size
PG9
Colour
Transparent
Current Rating
10A
Series
MER-209/SL
Termination Method
Screw
Страна на произход
India
Детайли за продукта
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type B
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type B with a PG9 gland size with a Nitrile/silicon gasket.
2 Pole + earth
Type B socket Type
Gland size PG-9
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
HV breakdown test 2KV AC for 1 minute
€ 13,99
€ 2,798 Each (In a Pack of 5) (ex VAT)
5
€ 13,99
€ 2,798 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 2,798 | € 13,99 |
50 - 120 | € 2,684 | € 13,42 |
125 - 245 | € 2,571 | € 12,86 |
250+ | € 2,457 | € 12,28 |
Технически документи
Спецификации
Brand
RS ProPole Format
2P+E
DIN 43650 Type
DIN 43650 B
Voltage Rating
48 V dc
Gender
Female
Indicator Light
Yes
Mounting Type
Cable Mount
Cable Gland Size
PG9
Colour
Transparent
Current Rating
10A
Series
MER-209/SL
Termination Method
Screw
Страна на произход
India
Детайли за продукта
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type B
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type B with a PG9 gland size with a Nitrile/silicon gasket.
2 Pole + earth
Type B socket Type
Gland size PG-9
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
HV breakdown test 2KV AC for 1 minute