Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 250 V ac Voltage

Номер на артикул на RS: 811-8310Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V ac

Gender

Female

Indicator Light

Yes

Mounting Type

Cable Mount

Cable Gland Size

PG11

Colour

Transparent

Current Rating

10A

Series

ME-211/SL

Termination Method

Screw

Страна на произход

India

Детайли за продукта

Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A

A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG11 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.

2 Pole + earth
Type A socket Type
Gland size PG-11
Contact resistance 2mΩ max.
Permissible Temperature 0 to 90°C

Информацията за складовите наличности временно не е налична.

€ 14,74

€ 2,948 Each (In a Pack of 5) (ex VAT)

RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 250 V ac Voltage

€ 14,74

€ 2,948 Each (In a Pack of 5) (ex VAT)

RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 250 V ac Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 2,948€ 14,74
50 - 120€ 2,836€ 14,18
125 - 245€ 2,711€ 13,56
250+€ 2,599€ 12,99

Технически документи

Спецификации

Brand

RS Pro

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V ac

Gender

Female

Indicator Light

Yes

Mounting Type

Cable Mount

Cable Gland Size

PG11

Colour

Transparent

Current Rating

10A

Series

ME-211/SL

Termination Method

Screw

Страна на произход

India

Детайли за продукта

Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A

A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG11 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.

2 Pole + earth
Type A socket Type
Gland size PG-11
Contact resistance 2mΩ max.
Permissible Temperature 0 to 90°C