RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V dc Voltage

Номер на артикул на RS: 811-8291Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

24 V dc

Gender

Female

Indicator Light

Yes

Mounting Type

Cable Mount

Cable Gland Size

PG11

Colour

Transparent

Current Rating

10A

Series

ME-211/SL

Termination Method

Screw

Страна на произход

India

Детайли за продукта

Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A

A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG11 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.

2 Pole + earth
Type A socket Type
Gland size PG-11
Contact resistance 2mΩ max.
Permissible Temperature 0 to 90°C

Може да се интересувате от

€ 14,12

€ 2,825 Each (In a Pack of 5) (ex VAT)

RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V dc Voltage

€ 14,12

€ 2,825 Each (In a Pack of 5) (ex VAT)

RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V dc Voltage

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 45€ 2,825€ 14,12
50 - 120€ 2,719€ 13,60
125 - 245€ 2,602€ 13,01
250+€ 2,488€ 12,44
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

24 V dc

Gender

Female

Indicator Light

Yes

Mounting Type

Cable Mount

Cable Gland Size

PG11

Colour

Transparent

Current Rating

10A

Series

ME-211/SL

Termination Method

Screw

Страна на произход

India

Детайли за продукта

Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A

A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG11 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.

2 Pole + earth
Type A socket Type
Gland size PG-11
Contact resistance 2mΩ max.
Permissible Temperature 0 to 90°C

Може да се интересувате от