RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage

Номер на артикул на RS: 811-8266Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V ac

Gender

Female

Mounting Type

Cable Mount

Cable Gland Size

PG11

Colour

Black

Current Rating

10A

Series

ME-211/S

Termination Method

Screw

Страна на произход

India

Детайли за продукта

DIN Connector Sockets, 2/3 Pole + Earth, Type A

A selection of 2 and 3 pole and earth, non-illuminated DIN connector sockets rated at 250Vac. These screw mount sockets are Type A, available with PG9 and PG11 glands and are of Nylon-6 GF construction, with a Nitrile/silicon gasket.

Features and Benefits:
• 2 and 3 Pole + earth versions
• Type A socket Type
• Gland size PG-9 and PG-11 variants
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90° C
• HV breakdown test 2KV AC for 1 minute

€ 9,42

€ 1,883 Each (In a Pack of 5) (ex VAT)

RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage

€ 9,42

€ 1,883 Each (In a Pack of 5) (ex VAT)

RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,883€ 9,42
50 - 120€ 1,807€ 9,04
125 - 245€ 1,731€ 8,66
250+€ 1,664€ 8,32

Технически документи

Спецификации

Brand

RS Pro

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V ac

Gender

Female

Mounting Type

Cable Mount

Cable Gland Size

PG11

Colour

Black

Current Rating

10A

Series

ME-211/S

Termination Method

Screw

Страна на произход

India

Детайли за продукта

DIN Connector Sockets, 2/3 Pole + Earth, Type A

A selection of 2 and 3 pole and earth, non-illuminated DIN connector sockets rated at 250Vac. These screw mount sockets are Type A, available with PG9 and PG11 glands and are of Nylon-6 GF construction, with a Nitrile/silicon gasket.

Features and Benefits:
• 2 and 3 Pole + earth versions
• Type A socket Type
• Gland size PG-9 and PG-11 variants
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90° C
• HV breakdown test 2KV AC for 1 minute