RS PRO 2m PU Hydraulic Hose Assembly, 1500bar Max Pressure

Номер на артикул на RS: 309-340Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector A

NPT 3/8 Male

Connector B

3/8 in Male

Overall Length

2m

Inside Diameter

6.6mm

Maximum Operating Pressure

1500bar

Outside Diameter

13.7mm

Inner Hose Material

Polyester

Cover Material

PU

Connector A - Angle

Straight

Connector B - Thread Size

3/8in

Connector A - Thread Standard

NPT

Connector B - Gender

Male

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Connector B - Angle

Straight

Connector A - Thread Size

3/8in

Connector A - Gender

Male

Страна на произход

Italy

€ 126,37

€ 126,37 Всеки (ex VAT)

RS PRO 2m PU Hydraulic Hose Assembly, 1500bar Max Pressure

€ 126,37

€ 126,37 Всеки (ex VAT)

RS PRO 2m PU Hydraulic Hose Assembly, 1500bar Max Pressure

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Connector A

NPT 3/8 Male

Connector B

3/8 in Male

Overall Length

2m

Inside Diameter

6.6mm

Maximum Operating Pressure

1500bar

Outside Diameter

13.7mm

Inner Hose Material

Polyester

Cover Material

PU

Connector A - Angle

Straight

Connector B - Thread Size

3/8in

Connector A - Thread Standard

NPT

Connector B - Gender

Male

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Connector B - Angle

Straight

Connector A - Thread Size

3/8in

Connector A - Gender

Male

Страна на произход

Italy