RS PRO 2m, Polyurethane Recoil Hose, with BSPT 1/4"" Male connector

Технически документи
Спецификации
Brand
RS ProMaximum Operating Length
2m
Tube Outside Diameter
10mm
Connector
BSPT 1/4" Male
Connector
BSPT 1/4"" Male
Colour
Blue
Tube Inside Diameter
6.5mm
Manufacturer Series
CPC
Material
Polyurethane
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Number of Windings
12.5
Special Features
Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
Страна на произход
United Kingdom
€ 28,87
€ 28,87 Всеки (ex VAT)
1
€ 28,87
€ 28,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMaximum Operating Length
2m
Tube Outside Diameter
10mm
Connector
BSPT 1/4" Male
Connector
BSPT 1/4"" Male
Colour
Blue
Tube Inside Diameter
6.5mm
Manufacturer Series
CPC
Material
Polyurethane
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Number of Windings
12.5
Special Features
Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
Страна на произход
United Kingdom