Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 2m Grey Lifting Sling Webbing, 4t

Номер на артикул на RS: 124-4881Марка: RS PRO
brand-logo
Преглед на всички в Повдигащи сапани

Технически документи

Спецификации

Brand

RS Pro

Sling Type

Webbing

Straight Pull Load

4t

Safe Working Load Choke Hitch

3.2t

Length

2m

Width

120mm

Colour

Grey

Страна на произход

China

Детайли за продукта

RS PRO Polyester Duplex Webbing Slings

Introducing the RS PRO Webbing Slings which are ideal for lifting heavy goods. The sling is made out of polyester which makes it an incredibly resilient and versatile piece of equipment to have available. These durable lifting slings are flexible, lightweight and have a wide bearing surface strap, which helps protect the load you are lifting.

Features and Benefits:

• Duplex webbing slings for various lifting applications
• Strong, flexible & lightweight
• Polyester construction
• Lighter than chain & less likely to cause damage to what is being lifted
• Easy to inspect for damage, meaning less time-consuming inspections compared to lifting equipment
• Shock absorbing design
• High resistance to abrasion
• Webbing sling ends in Becket Eyes for easy addition of lifting attachments and fittings, such as hooks or shackles, where required
• Load limits per sling are indicated by an industry-standard colour coding system

Application Information

RS PRO webbing slings are ideal for maintenance and manufacturing environments where lifting equipment may not always be available

Информацията за складовите наличности временно не е налична.

€ 136,88

€ 136,88 Всеки (ex VAT)

RS PRO 2m Grey Lifting Sling Webbing, 4t

€ 136,88

€ 136,88 Всеки (ex VAT)

RS PRO 2m Grey Lifting Sling Webbing, 4t
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Sling Type

Webbing

Straight Pull Load

4t

Safe Working Load Choke Hitch

3.2t

Length

2m

Width

120mm

Colour

Grey

Страна на произход

China

Детайли за продукта

RS PRO Polyester Duplex Webbing Slings

Introducing the RS PRO Webbing Slings which are ideal for lifting heavy goods. The sling is made out of polyester which makes it an incredibly resilient and versatile piece of equipment to have available. These durable lifting slings are flexible, lightweight and have a wide bearing surface strap, which helps protect the load you are lifting.

Features and Benefits:

• Duplex webbing slings for various lifting applications
• Strong, flexible & lightweight
• Polyester construction
• Lighter than chain & less likely to cause damage to what is being lifted
• Easy to inspect for damage, meaning less time-consuming inspections compared to lifting equipment
• Shock absorbing design
• High resistance to abrasion
• Webbing sling ends in Becket Eyes for easy addition of lifting attachments and fittings, such as hooks or shackles, where required
• Load limits per sling are indicated by an industry-standard colour coding system

Application Information

RS PRO webbing slings are ideal for maintenance and manufacturing environments where lifting equipment may not always be available