RS PRO, 2m Cat6, Black RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated PVC Sheath

Технически документи
Спецификации
Brand
RS ProLAN Category
Cat6
Length
2m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Connector 2 Orientation
Straight
Shielded/Unshielded
Shielded
Coding
T
Outer Sheath Material
PVC
Sheath Colour
Black
Wiring Configuration
Straight Through
Number of Strands
7
Outer Diameter
5.2mm
Standards Met
EIA/TIA 568, RoHS Compliant
Страна на произход
China
Детайли за продукта
RS PRO Cat6 Patch Cable
These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat6 Cable. They are electrical cables often used in office environments to link computers to a network hub, router or Ethernet switch.
They are a shielded foiled twisted pairs (S/FTP), which means the copper wires are twisted together and covered with a foil shield with braided shielding on the outer layer of the cable. This type of shielding helps to prevent electromagnetic interference and protect against cross-talk and system noise.
These RS PRO Cat 6 patch leads are available in different lengths and colours, which make the identification of the cable easy. The patch cable is made up of several thin strands of copper wire, which offer both kink protection and flexibility and are compatible for a 10-Gigabit Ethernet.
Features and Benefits
Different lengths of Ethernet cable up to 10 meters
Variety of different colours – Blue, Yellow, Green, Red, Black
PVC protective jacket on the Cat6 which improves durability
Moulded kink offers protection and flexibility
High speed of data transmission
Cables are made with RJ-45 plug and click lock
How can I identify a Cat6 Cable?
Cat 6 cables can be identified through markings printed on the cable sheath and will display a Cat 6 or Category 6 marking.
Care Instructions
When storing your Cat6 patch leads, we advise you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest the cables are stored in a protective case where dust and impurities will not get into the connector ends.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 5,69
€ 5,69 Всеки (ex VAT)
1
€ 5,69
€ 5,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 5,69 |
10 - 24 | € 5,06 |
25 - 49 | € 4,55 |
50 - 99 | € 4,09 |
100+ | € 3,65 |
Технически документи
Спецификации
Brand
RS ProLAN Category
Cat6
Length
2m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Connector 2 Orientation
Straight
Shielded/Unshielded
Shielded
Coding
T
Outer Sheath Material
PVC
Sheath Colour
Black
Wiring Configuration
Straight Through
Number of Strands
7
Outer Diameter
5.2mm
Standards Met
EIA/TIA 568, RoHS Compliant
Страна на произход
China
Детайли за продукта
RS PRO Cat6 Patch Cable
These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat6 Cable. They are electrical cables often used in office environments to link computers to a network hub, router or Ethernet switch.
They are a shielded foiled twisted pairs (S/FTP), which means the copper wires are twisted together and covered with a foil shield with braided shielding on the outer layer of the cable. This type of shielding helps to prevent electromagnetic interference and protect against cross-talk and system noise.
These RS PRO Cat 6 patch leads are available in different lengths and colours, which make the identification of the cable easy. The patch cable is made up of several thin strands of copper wire, which offer both kink protection and flexibility and are compatible for a 10-Gigabit Ethernet.
Features and Benefits
Different lengths of Ethernet cable up to 10 meters
Variety of different colours – Blue, Yellow, Green, Red, Black
PVC protective jacket on the Cat6 which improves durability
Moulded kink offers protection and flexibility
High speed of data transmission
Cables are made with RJ-45 plug and click lock
How can I identify a Cat6 Cable?
Cat 6 cables can be identified through markings printed on the cable sheath and will display a Cat 6 or Category 6 marking.
Care Instructions
When storing your Cat6 patch leads, we advise you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest the cables are stored in a protective case where dust and impurities will not get into the connector ends.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.