RS PRO, 2m Cat5e, Black RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated PVC Sheath

Технически документи
Спецификации
Brand
RS ProLAN Category
Cat5e
Length
2m
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Connector 1
RJ45
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Outer Sheath Material
PVC
Sheath Colour
Black
Wiring Configuration
Straight Through
Cross Sectional Area
23.76mm²
Voltage Rating
30V
Outer Diameter
5.5mm
American Wire Gauge
26AWG
Standards Met
ANSI/EIA/TIA 568B.2 2002, ISO/IEC 11801 2002, RoHS Compliant, UL
Cable Shape
Round
Страна на произход
China
Детайли за продукта
RS Pro Cat5e Cable - PVC
Brought to you by RS Pro, a range of Cat5e cables, perfect for network connections within the home, office spaces or any area requiring a reliable and high performing internet connection. Ethernet cables come in various shapes and sizes, but quality is something which should never be overlooked, as a reliable connection can make a huge difference to company performance. All models are highly reliable and excellent quality.
Features and Benefits
Various lengths available
F/UTP & U/UTP shield types
Gold plated connector (RJ45)
Runs up to 100 MHz applications
What is a Cat5e Cable?
Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.
Why Cat5e?
The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.
What type of Shield do these network cables have?
The choice of shields are between F/UTP and U/UTP. Both would be suitable for most applications, but as a guide, please see the differences between the two.
F/UTP - This type has an overall foil shield and an unshielded twisted pair wire
U/UTP - This type Is completely unshielded with an unshielded twisted pair wire
Approvals
ISO/IEC 11801:2002, ANSI/EIA/TIA 568B.2:2002, RoHS, REACH.
€ 7,88
€ 7,88 Всеки (ex VAT)
1
€ 7,88
€ 7,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 7,88 |
15 - 49 | € 7,26 |
50+ | € 6,68 |
Технически документи
Спецификации
Brand
RS ProLAN Category
Cat5e
Length
2m
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Connector 1
RJ45
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Outer Sheath Material
PVC
Sheath Colour
Black
Wiring Configuration
Straight Through
Cross Sectional Area
23.76mm²
Voltage Rating
30V
Outer Diameter
5.5mm
American Wire Gauge
26AWG
Standards Met
ANSI/EIA/TIA 568B.2 2002, ISO/IEC 11801 2002, RoHS Compliant, UL
Cable Shape
Round
Страна на произход
China
Детайли за продукта
RS Pro Cat5e Cable - PVC
Brought to you by RS Pro, a range of Cat5e cables, perfect for network connections within the home, office spaces or any area requiring a reliable and high performing internet connection. Ethernet cables come in various shapes and sizes, but quality is something which should never be overlooked, as a reliable connection can make a huge difference to company performance. All models are highly reliable and excellent quality.
Features and Benefits
Various lengths available
F/UTP & U/UTP shield types
Gold plated connector (RJ45)
Runs up to 100 MHz applications
What is a Cat5e Cable?
Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.
Why Cat5e?
The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.
What type of Shield do these network cables have?
The choice of shields are between F/UTP and U/UTP. Both would be suitable for most applications, but as a guide, please see the differences between the two.
F/UTP - This type has an overall foil shield and an unshielded twisted pair wire
U/UTP - This type Is completely unshielded with an unshielded twisted pair wire
Approvals
ISO/IEC 11801:2002, ANSI/EIA/TIA 568B.2:2002, RoHS, REACH.