RS PRO 2m 4 Socket Type G - British Extension Lead, 250 V ac

Номер на артикул на RS: 249-4536Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Product Type

Power Strips

Cable Length

2m

Number of Sockets

4

Socket Type

Type G - British

Corded

Yes

Voltage Rating

250 V ac

Current Rating Unwound

13A

Surge Protection

Yes

Colour

Grey

Power Indicator

Yes

Детайли за продукта

RS PRO BS1363 Trailing Sockets Extension Leads

RS PRO range of trailing extension sockets styled in grey to suit modern office environments. All models come with a 2 m lead and are highly reliable and excellent quality.
Extension leads are extremely useful and can be used for a range of applications at home or in the office or workplace, from powering electronic equipment like printers and PCs, as well as powering multiple industrial machines or appliances.
RS PRO have a great range of highly reliable extension leads, extension cables, cable reels and socket strips to meet all your power management needs, whatever the environment or application.
Options include:
455-264 - 4-way standard trailing socket, voltage rating 230 V ac
455-286 - 6-way standard trailing socket, voltage rating 250 V ac
249-4536 - 4-way surge protected trailing socket,4.5kA, voltage rating 250 V ac
249-4558 - 6-way surge protected trailing socket,4.5kA, voltage rating 230 V ac
249-4564 - 4-way surge and noise protected trailing socket, voltage rating 230 V ac
249-4592 - 6-way surge and noise protected trailing socket, voltage rating 230 V ac
206-7500 - 2-way surge and filtered trailing socket,6.5kA, voltage rating 230 V ac
455-321 - 4-way surge and filtered trailing socket,6.5kA, voltage rating 230 V ac
455-343 - 6-way surge and filtered trailing socket,6.5kA, voltage rating 230 V ac
374-216 - 4-way surge filtered and RCD trailing socket, voltage rating 230 V ac

Features and Benefits:

2m lead and 13A fused moulded plug
4 or 6 socket versions
Type G- British socket type
Integral fuse carrier supplied with a 7A BS1362 fuse, for compliance with BS6396 'Office Equipment Standard'

Typical Applications:

Extension leads are power distribution units that can have several sockets to allow multiple plugs to run power to different devices. The cable is plugged into the mains through the extension lead, while the sockets can individually power the plugs that are plugged into the sockets. This type of equipment is ideal for extending the length of cable and increasing the number of sockets from a standard mains outlet to allow for better power management of several devices at any one time. The can be used in a domestic environment as well as in other areas like the workplace or within industry to power a range of products like:
Mobile phone chargers, including those with a USB connectivity
Household entertainment (TVs, satellite boxes, routers etc)
Industrial machines and equipment
Office desks (Monitors, computers, phones)
Any electrical device needed to be powered by the mains

FAQs
What are Surge Protection Devices?
These types of devices can protect electronic systems and equipment from the effects of energy surges from various factors including atmospheric conditions, switching conditions or faults.

What are extension leads?
An extension lead is a power distribution unit consisting of a number of sockets, sometimes also called a gang extension. When an extension is required, they are plugged into the mains through a lead and the sockets are able to individually power their respective plugs. This branches out the opportunity for mains sockets to power more than one device at a time. An extension lead would be used in various situations and environments, including in the workplace and domestically.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Power Distribution

Може да се интересувате от

€ 104,68

€ 104,68 Всеки (ex VAT)

RS PRO 2m 4 Socket Type G - British Extension Lead, 250 V ac

€ 104,68

€ 104,68 Всеки (ex VAT)

RS PRO 2m 4 Socket Type G - British Extension Lead, 250 V ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 5€ 104,68
6+€ 90,02
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Product Type

Power Strips

Cable Length

2m

Number of Sockets

4

Socket Type

Type G - British

Corded

Yes

Voltage Rating

250 V ac

Current Rating Unwound

13A

Surge Protection

Yes

Colour

Grey

Power Indicator

Yes

Детайли за продукта

RS PRO BS1363 Trailing Sockets Extension Leads

RS PRO range of trailing extension sockets styled in grey to suit modern office environments. All models come with a 2 m lead and are highly reliable and excellent quality.
Extension leads are extremely useful and can be used for a range of applications at home or in the office or workplace, from powering electronic equipment like printers and PCs, as well as powering multiple industrial machines or appliances.
RS PRO have a great range of highly reliable extension leads, extension cables, cable reels and socket strips to meet all your power management needs, whatever the environment or application.
Options include:
455-264 - 4-way standard trailing socket, voltage rating 230 V ac
455-286 - 6-way standard trailing socket, voltage rating 250 V ac
249-4536 - 4-way surge protected trailing socket,4.5kA, voltage rating 250 V ac
249-4558 - 6-way surge protected trailing socket,4.5kA, voltage rating 230 V ac
249-4564 - 4-way surge and noise protected trailing socket, voltage rating 230 V ac
249-4592 - 6-way surge and noise protected trailing socket, voltage rating 230 V ac
206-7500 - 2-way surge and filtered trailing socket,6.5kA, voltage rating 230 V ac
455-321 - 4-way surge and filtered trailing socket,6.5kA, voltage rating 230 V ac
455-343 - 6-way surge and filtered trailing socket,6.5kA, voltage rating 230 V ac
374-216 - 4-way surge filtered and RCD trailing socket, voltage rating 230 V ac

Features and Benefits:

2m lead and 13A fused moulded plug
4 or 6 socket versions
Type G- British socket type
Integral fuse carrier supplied with a 7A BS1362 fuse, for compliance with BS6396 'Office Equipment Standard'

Typical Applications:

Extension leads are power distribution units that can have several sockets to allow multiple plugs to run power to different devices. The cable is plugged into the mains through the extension lead, while the sockets can individually power the plugs that are plugged into the sockets. This type of equipment is ideal for extending the length of cable and increasing the number of sockets from a standard mains outlet to allow for better power management of several devices at any one time. The can be used in a domestic environment as well as in other areas like the workplace or within industry to power a range of products like:
Mobile phone chargers, including those with a USB connectivity
Household entertainment (TVs, satellite boxes, routers etc)
Industrial machines and equipment
Office desks (Monitors, computers, phones)
Any electrical device needed to be powered by the mains

FAQs
What are Surge Protection Devices?
These types of devices can protect electronic systems and equipment from the effects of energy surges from various factors including atmospheric conditions, switching conditions or faults.

What are extension leads?
An extension lead is a power distribution unit consisting of a number of sockets, sometimes also called a gang extension. When an extension is required, they are plugged into the mains through a lead and the sockets are able to individually power their respective plugs. This branches out the opportunity for mains sockets to power more than one device at a time. An extension lead would be used in various situations and environments, including in the workplace and domestically.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Power Distribution

Може да се интересувате от