RS PRO 2A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 1 Fuse

Технически документи
Спецификации
Brand
RS ProGender
Socket
Number of Fuses
1
Switch Type
2 Pole
Termination Method
Faston
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Operating Temperature Range
-25 → +100°C
Width
29.5mm
Depth
61mm
Dimensions
61 x 29.5 x 63mm
Height
63mm
Страна на произход
China
€ 22,63
€ 22,63 Всеки (ex VAT)
1
€ 22,63
€ 22,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 22,63 |
5 - 9 | € 20,37 |
10 - 24 | € 18,33 |
25 - 49 | € 16,50 |
50+ | € 14,85 |
Технически документи
Спецификации
Brand
RS ProGender
Socket
Number of Fuses
1
Switch Type
2 Pole
Termination Method
Faston
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Operating Temperature Range
-25 → +100°C
Width
29.5mm
Depth
61mm
Dimensions
61 x 29.5 x 63mm
Height
63mm
Страна на произход
China