RS PRO 29 mm x 35.5 mm x 19 mm 1 Way Female to Female Feedthrough HDMI Connector 40 V ac

Номер на артикул на RS: 267-1278Марка: RS PRO
brand-logo
Преглед на всички в HDMI конектори

Технически документи

Спецификации

Brand

RS Pro

Gender

Female to Female

Number Of Contacts

1

Size

29 mm x 35.5 mm x 19 mm

Contact Material

Gold Plated

Contact Plating

Gold Plated

Body Orientation

Straight

Termination Method

Feed Through

Voltage Rating

40 V ac

Colour

Black

Страна на произход

United Kingdom

€ 20,02

€ 20,02 Всеки (ex VAT)

RS PRO 29 mm x 35.5 mm x 19 mm 1 Way Female to Female Feedthrough HDMI Connector 40 V ac

€ 20,02

€ 20,02 Всеки (ex VAT)

RS PRO 29 mm x 35.5 mm x 19 mm 1 Way Female to Female Feedthrough HDMI Connector 40 V ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 8€ 20,02
9+€ 18,36

Технически документи

Спецификации

Brand

RS Pro

Gender

Female to Female

Number Of Contacts

1

Size

29 mm x 35.5 mm x 19 mm

Contact Material

Gold Plated

Contact Plating

Gold Plated

Body Orientation

Straight

Termination Method

Feed Through

Voltage Rating

40 V ac

Colour

Black

Страна на произход

United Kingdom