RS PRO 29 mm x 35.5 mm x 19 mm 1 Way Female to Female Feedthrough HDMI Connector 40 V ac
Номер на артикул на RS: 267-1277Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProGender
Female to Female
Number Of Contacts
1
Size
29 mm x 35.5 mm x 19 mm
Contact Material
Gold Plated
Contact Plating
Gold Plated
Body Orientation
Straight
Termination Method
Feed Through
Voltage Rating
40 V ac
Colour
Black
Страна на произход
United Kingdom
€ 15,28
€ 15,28 Всеки (ex VAT)
RS PRO 29 mm x 35.5 mm x 19 mm 1 Way Female to Female Feedthrough HDMI Connector 40 V ac
1
€ 15,28
€ 15,28 Всеки (ex VAT)
RS PRO 29 mm x 35.5 mm x 19 mm 1 Way Female to Female Feedthrough HDMI Connector 40 V ac
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 8 | € 15,28 |
9+ | € 14,01 |
Технически документи
Спецификации
Brand
RS ProGender
Female to Female
Number Of Contacts
1
Size
29 mm x 35.5 mm x 19 mm
Contact Material
Gold Plated
Contact Plating
Gold Plated
Body Orientation
Straight
Termination Method
Feed Through
Voltage Rating
40 V ac
Colour
Black
Страна на произход
United Kingdom